Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
179,911 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.07817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 2.5V, 4.5V | 20mOhm @ 6.5A, 4.5V | 1.25V @ 250µA | 14 nC @ 4.5 V | ±12V | 660 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
3,719 In Stock | 1 : £1.48000 Cut Tape (CT) 2,500 : £0.56580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 8A (Ta), 50A (Tc) | 4.5V, 10V | 17.5mOhm @ 20A, 10V | 2.6V @ 250µA | 50 nC @ 10 V | ±20V | 3369 pF @ 75 V | - | 1.5W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
5,142 In Stock | 1 : £0.51000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock Check Lead Time | 1 : £0.82000 Cut Tape (CT) 5,000 : £0.19207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta), 44A (Tc) | 4.5V, 10V | 17mOhm @ 10A, 10V | 2.5V @ 250µA | 19 nC @ 4.5 V | ±20V | 2030 pF @ 25 V | - | 2W (Ta), 59.5W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN3333-8 | 8-PowerVDFN |