Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271,230 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.03723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 5.2 nC @ 4.5 V | ±20V | 563 pF @ 25 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
404,566 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.01784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 180mA (Ta) | 10V | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 5 V | ±20V | 36 pF @ 25 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |