25A Single FETs, MOSFETs

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
6,854
In Stock
1 : £1.23000
Cut Tape (CT)
5,000 : £0.36787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
25A
4.5V, 10V
56mOhm @ 15A, 10V
2.5V @ 250µA
40 nC @ 10 V
±20V
2100 pF @ 50 V
-
88W (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN5060
8-PowerTDFN
7,428
In Stock
1 : £1.59000
Cut Tape (CT)
5,000 : £0.42221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
25A
4.5V, 10V
55mOhm @ 20A, 10V
2.5V @ 250µA
40 nC @ 10 V
±20V
2200 pF @ 50 V
-
70W (Tj)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN5060
8-PowerTDFN
7,603
In Stock
1 : £1.10000
Cut Tape (CT)
5,000 : £0.31844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
25A
4.5V, 10V
50mOhm @ 20A, 10V
2.7V @ 250µA
18.7 nC @ 10 V
±20V
1100 pF @ 30 V
-
60W (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN3333
8-VDFN Exposed Pad
N-CHANNEL POWER MOSFET
RF1S25N06SM
N-CHANNEL POWER MOSFET
Harris Corporation
3,005
Marketplace
377 : £0.61663
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
25A
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
TO-263AB
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
N-CHANNEL  POWER MOSFET
MTY25N60E
N-CHANNEL POWER MOSFET
onsemi
1,306
Marketplace
49 : £4.74041
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
25A
10V
210mOhm @ 12.5A, 10V
4V @ 250µA
350 nC @ 10 V
±20V
10220 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264
TO-264-3, TO-264AA
Showing
of 5

25A Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.