250mA (Tj) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,926 In Stock | 1 : £1.10000 Cut Tape (CT) 2,000 : £0.82581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 250mA (Tj) | 4.5V, 10V | 13Ohm @ 400mA, 10V | 4V @ 1mA | ±20V | 150 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
4,812 In Stock | 1 : £0.47000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 250mA (Tj) | 5V, 10V | 12Ohm @ 500mA, 10V | 3.5V @ 1mA | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
911 In Stock | 1 : £0.75000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 250mA (Tj) | 5V, 10V | 8Ohm @ 500mA, 10V | 3.5V @ 1mA | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,180 In Stock | 1 : £0.77000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 250mA (Tj) | 5V, 10V | 8Ohm @ 500mA, 10V | 3.5V @ 1mA | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
790 In Stock | 1 : £0.85000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 90 V | 250mA (Tj) | 5V, 10V | 8Ohm @ 500mA, 10V | 3.5V @ 1mA | ±20V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
423 In Stock | 1 : £1.19000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 250mA (Tj) | 5V, 10V | 6Ohm @ 500mA, 10V | 1.6V @ 1mA | ±20V | 150 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
6,146 In Stock | 1 : £1.26000 Cut Tape (CT) 2,000 : £0.96466 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 250mA (Tj) | 5V, 10V | 6Ohm @ 500mA, 10V | 1.6V @ 1mA | ±20V | 150 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock Check Lead Time | 2,000 : £0.96466 Tape & Box (TB) | - | Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 250mA (Tj) | 5V, 10V | 6Ohm @ 500mA, 10V | 1.6V @ 1mA | ±20V | 150 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel, Depletion Mode | - | - | 250mA (Tj) | - | - | - | ±20V | - | - | - | - | - | - | - | - | - |