230mA (Tj) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,278 In Stock | 1 : £0.40000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
3,721 In Stock | 1 : £0.67000 Cut Tape (CT) 2,000 : £0.51206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 350 V | 230mA (Tj) | 0V | 10Ohm @ 150mA, 0V | - | ±20V | 360 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
2,336 In Stock | 1 : £0.47000 Cut Tape (CT) 2,000 : £0.35809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
1,497 In Stock | 1 : £0.47000 Cut Tape (CT) 2,000 : £0.36363 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
1,151 In Stock | 1 : £0.50000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | ±30V | 50 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,187 In Stock | 1 : £0.67000 Cut Tape (CT) 2,000 : £0.51206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel, Depletion Mode | MOSFET (Metal Oxide) | 500 V | 230mA (Tj) | 0V | 10Ohm @ 300mA, 0V | - | ±20V | 200 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
1,216 In Stock | 1 : £0.85000 Cut Tape (CT) 2,000 : £0.64563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 230mA (Tj) | 3V, 10V | 15Ohm @ 200mA, 10V | 2V @ 1mA | ±20V | 110 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
547 In Stock | 1 : £1.58000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 230mA (Tj) | 2.5V, 10V | 6Ohm @ 500mA, 10V | 2V @ 1mA | ±30V | 125 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock Check Lead Time | 2,000 : £0.77179 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 230mA (Tj) | 2.5V, 10V | 6Ohm @ 500mA, 10V | 2V @ 1mA | ±30V | 125 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |