224mA (Ta) Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
3-XLLGA
NTNS3193NZT5G
MOSFET N-CH 20V 224MA 3XLLGA
onsemi
35,276
In Stock
1 : £0.43000
Cut Tape (CT)
8,000 : £0.17530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
224mA (Ta)
1.5V, 4.5V
1.4Ohm @ 100mA, 4.5V
1V @ 250µA
0.7 nC @ 4.5 V
±8V
15.8 pF @ 15 V
-
120mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-XLLGA (0.62x0.62)
3-XFLGA
3-XLLGA
NTNS3190NZT5G
MOSFET N-CH 20V 224MA 3XLLGA
onsemi
1,989
In Stock
1 : £0.66000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
224mA (Ta)
1.5V, 4.5V
1.4Ohm @ 100mA, 4.5V
1V @ 250µA
0.7 nC @ 4.5 V
±8V
15.8 pF @ 15 V
-
120mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-XLLGA (0.62x0.62)
3-XFDFN
Showing
of 2

224mA (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.