21A (Ta), 72A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,979 In Stock | 1 : £0.87000 Cut Tape (CT) 3,000 : £0.21897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 72A (Tc) | 4.5V, 10V | 5.38mOhm @ 10A, 10V | 2.2V @ 250µA | 22 nC @ 10 V | +20V, -16V | 917 pF @ 15 V | - | 3.8W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
0 In Stock Check Lead Time | 1 : £1.08000 Cut Tape (CT) 5,000 : £0.22999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 72A (Tc) | 4.5V, 10V | 3.7mOhm @ 30A, 10V | 2V @ 250µA | 15 nC @ 10 V | ±20V | 960 pF @ 15 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN |