200mA (Tc) Single FETs, MOSFETs

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252AA
MOSFET N-CH 1200V 200MA TO252
IXYS
11,965
In Stock
1 : £2.32000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
200mA (Tc)
10V
75Ohm @ 500mA, 10V
4V @ 100µA
4.7 nC @ 10 V
±20V
104 pF @ 25 V
-
33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263AB
MOSFET N-CH 2500V 200MA TO263AB
IXYS
1,719
In Stock
1 : £10.16000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
2500 V
200mA (Tc)
10V
450Ohm @ 50mA, 10V
4.5V @ 250µA
7.4 nC @ 10 V
±20V
116 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IXYX110N120A4
MOSFET N-CH 2500V 200MA TO247
IXYS
2,474
In Stock
1,140
Factory
1 : £13.72000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
2500 V
200mA (Tc)
10V
450Ohm @ 50mA, 10V
4.5V @ 250µA
7.4 nC @ 10 V
±20V
116 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-268
MOSFET N-CH 4500V 200MA TO268
IXYS
1,570
In Stock
1 : £23.37000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
4500 V
200mA (Tc)
10V
750Ohm @ 10mA, 10V
6.5V @ 250µA
10.4 nC @ 10 V
±20V
256 pF @ 25 V
-
113W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-268AA
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
MOSFET N-CH 60V 200MA TO92-3
onsemi
81,819
In Stock
1 : £0.37000
Cut Tape (CT)
2,000 : £0.08496
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Tc)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
-
±20V
50 pF @ 25 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-226-3, TO-92-3 (TO-226AA)
MOSFET N-CH 60V 200MA TO92-3
onsemi
9,545
In Stock
1 : £0.37000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Tc)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
-
±20V
50 pF @ 25 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
FQT1N80TF-WS
MOSFET N-CH 800V 200MA SOT223-3
onsemi
4,667
In Stock
264,000
Factory
1 : £1.12000
Cut Tape (CT)
4,000 : £0.28641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
200mA (Tc)
10V
20Ohm @ 100mA, 10V
5V @ 250µA
7.2 nC @ 10 V
±30V
195 pF @ 25 V
-
2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-3
TO-220-3
MOSFET N-CH 1200V 200MA TO220AB
IXYS
524
In Stock
1 : £2.54000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
200mA (Tc)
10V
75Ohm @ 100mA, 10V
4V @ 100µA
4.7 nC @ 10 V
±20V
104 pF @ 25 V
-
33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-252AA
MOSFET N-CH 500V 200MA TO252
IXYS
178
In Stock
1 : £2.23000
Tube
Tube
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
500 V
200mA (Tc)
-
30Ohm @ 50mA, 0V
-
-
±20V
120 pF @ 25 V
-
1.1W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-323-3A
MOSFET P-CH 30V 200MA SOT323-3
Torex Semiconductor Ltd
2,885
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.04606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
200mA (Tc)
2.5V, 4.5V
5Ohm @ 100mA, 4.5V
1.2V @ 250µA
-
±8V
34 pF @ 10 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-323-3A
SC-70, SOT-323
TO 247 HV EP
MOSFET N-CH 4500V 200MA TO247HV
IXYS
62
In Stock
1 : £19.58000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
4500 V
200mA (Tc)
10V
625Ohm @ 10mA, 10V
6.5V @ 250µA
10.6 nC @ 10 V
±20V
246 pF @ 25 V
-
113W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247HV
TO-247-3 Variant
TO-220-3
MOSFET N-CH 500V 200MA TO220AB
IXYS
32
In Stock
Obsolete
Tube
Obsolete
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
500 V
200mA (Tc)
10V
30Ohm @ 50mA, 0V
5V @ 25µA
-
±20V
120 pF @ 25 V
-
1.1W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
ISOPLUS i4-PAK
MOSFET N-CH 4500V 200MA I4PAC
IXYS
0
In Stock
Check Lead Time
1 : £31.89000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
4500 V
200mA (Tc)
10V
750Ohm @ 10mA, 10V
6.5V @ 250µA
10.4 nC @ 10 V
±20V
256 pF @ 25 V
-
78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
ISOPLUS i4-PAC™
i4-Pac™-5 (3 Leads)
TS432AILT
MOSFET N-CH 60V 200MA SOT23-3
STMicroelectronics
0
In Stock
15,000 : £0.04040
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Tc)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 250µA
2 nC @ 5 V
±18V
43 pF @ 25 V
-
350mW (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
CDSV3-99-G
MOSFET N-CH 50V 0.22A SOT23-3
Comchip Technology
0
In Stock
Check Lead Time
3,000 : £0.04606
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Tc)
10V
3.5Ohm @ 220A, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
TO-252AA
MOSFET N-CH 1200V 200MA TO252
IXYS
0
In Stock
Check Lead Time
2,500 : £0.72094
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
200mA (Tc)
10V
75Ohm @ 100mA, 10V
4V @ 100µA
4.7 nC @ 10 V
±20V
104 pF @ 25 V
-
33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
IXTU01N100D
MOSFET N-CH 500V 200MA TO251
IXYS
0
In Stock
350 : £0.73223
Tube
Tube
Obsolete
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
500 V
200mA (Tc)
10V
30Ohm @ 50mA, 0V
5V @ 25µA
-
±20V
120 pF @ 25 V
-
1.1W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-251AA
TO-251-3 Short Leads, IPAK, TO-251AA
FDT86106LZ
MOSFET N-CH 600V 200MA SOT223-4
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
200mA (Tc)
10V
11.5Ohm @ 100mA, 10V
4V @ 250µA
6.2 nC @ 10 V
±30V
170 pF @ 25 V
-
2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
TO-263AB
MOSFET N-CH 2500V 200MA TO263
IXYS
0
In Stock
50 : £3.82820
Tube
-
Tube
Discontinued at DigiKey
N-Channel
MOSFET (Metal Oxide)
2500 V
200mA (Tc)
10V
450Ohm @ 50mA, 10V
4.5V @ 250µA
7.4 nC @ 10 V
±20V
116 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IXYA20N120B4HV
MOSFET N-CH 2500V 200MA TO263HV
IXYS
0
In Stock
Check Lead Time
800 : £5.16840
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
2500 V
200mA (Tc)
10V
450Ohm @ 50mA, 10V
4.5V @ 250µA
7.4 nC @ 10 V
±20V
116 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263HV
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
MOSFET N-CH 4500V 200MA TO263
IXYS
0
In Stock
50 : £6.56160
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
4500 V
200mA (Tc)
10V
750Ohm @ 10mA, 10V
6.5V @ 250µA
10.4 nC @ 10 V
±20V
256 pF @ 25 V
-
113W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
MOSFET N-CH 2500V 200MA PLUS220
MOSFET N-CH 2500V 200MA PLUS220
IXYS
0
In Stock
Obsolete
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
2500 V
200mA (Tc)
10V
450Ohm @ 50mA, 10V
4.5V @ 250µA
7.4 nC @ 10 V
±20V
116 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PLUS-220SMD
PLUS-220SMD
TO-226-3, TO-92-3 (TO-226AA)
MOSFET N-CH 60V 200MA TO92-3
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Tc)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
-
±20V
50 pF @ 25 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
Showing
of 23

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.