20.2A (Tc) Single FETs, MOSFETs

Results: 29
Stocking Options
Environmental Options
Media
Exclude
29Results
Applied FiltersRemove All

Showing
of 29
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-TO220-3-1
IPP60R190P6XKSA1
MOSFET N-CH 600V 20.2A TO220-3
Infineon Technologies
7,683
In Stock
1 : £1.73000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 7.6A, 10V
4.5V @ 630µ
11 nC @ 10 V
±20V
1750 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
PG-TO263-3
IPB60R190C6ATMA1
MOSFET N-CH 600V 20.2A D2PAK
Infineon Technologies
4,140
In Stock
1 : £2.42000
Cut Tape (CT)
1,000 : £0.92663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
4-PowerTxFN
FCMT199N60
MOSFET N-CH 600V 20.2A POWER88
onsemi
14,471
In Stock
1 : £4.10000
Cut Tape (CT)
3,000 : £1.77971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
199mOhm @ 10A, 10V
3.5V @ 250µA
74 nC @ 10 V
±20V
2950 pF @ 100 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Power88
4-PowerTSFN
SISS5808DN-T1-GE3
SIS888DN-T1-GE3
MOSFET N-CH 150V 20.2A PPAK
Vishay Siliconix
7,075
In Stock
1 : £1.27000
Cut Tape (CT)
3,000 : £0.47128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
20.2A (Tc)
7.5V, 10V
58mOhm @ 10A, 10V
4.2V @ 250µA
14.5 nC @ 10 V
±20V
420 pF @ 75 V
-
52W (Tc)
-55°C ~ 150°C (TA)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PG-TO220-FP
IPA60R190P6XKSA1
MOSFET N-CH 600V 20.2A TO220-FP
Infineon Technologies
382
In Stock
1 : £2.31000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 7.6A, 10V
4.5V @ 630µ
37 nC @ 10 V
±20V
1750 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
PG-TO220-FP
IPA60R190C6XKSA1
MOSFET N-CH 600V 20.2A TO220-FP
Infineon Technologies
9,447
In Stock
1 : £2.56000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
PG-TO220-3-1
IPP60R190C6XKSA1
MOSFET N-CH 600V 20.2A TO220-3
Infineon Technologies
2,040
In Stock
1 : £2.56000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
IHW15N120R3FKSA1
IPW60R190C6FKSA1
MOSFET N-CH 600V 20.2A TO247-3
Infineon Technologies
324
In Stock
1 : £3.23000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
PowerPAK SO-8 Pkg
SIR616DP-T1-GE3
MOSFET N-CH 200V 20.2A PPAK SO-8
Vishay Siliconix
8,845
In Stock
1 : £1.03000
Cut Tape (CT)
3,000 : £0.41672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
20.2A (Tc)
7.5V, 10V
50.5mOhm @ 10A, 10V
4V @ 250µA
28 nC @ 7.5 V
±20V
1450 pF @ 100 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PG-TO220-3-1
IPP60R190E6XKSA1
MOSFET N-CH 600V 20.2A TO220-3
Infineon Technologies
1,860
In Stock
1 : £2.56000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
IHW15N120R3FKSA1
IPW60R190E6FKSA1
MOSFET N-CH 600V 20.2A TO247-3
Infineon Technologies
129
In Stock
1 : £3.22000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
AUIRFSL6535 back
IPI60R190C6XKSA1
MOSFET N-CH 600V 20.2A TO262-3
Infineon Technologies
495
In Stock
1 : £2.56000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO262-3
TO-262-3 Long Leads, I2PAK, TO-262AA
TO-220F-3
FCPF190N60
MOSFET N-CH 600V 20.2A TO220F
onsemi
633
In Stock
4,000
Factory
1 : £2.90000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
199mOhm @ 10A, 10V
3.5V @ 250µA
74 nC @ 10 V
±20V
2950 pF @ 25 V
-
39W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-220-3
FCP190N60-GF102
MOSFET N-CH 600V 20.2A TO220-3
onsemi
0
In Stock
2,357
Marketplace
Obsolete
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
199mOhm @ 10A, 10V
3.5V @ 250µA
74 nC @ 10 V
±20V
2950 pF @ 25 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
PG-TO220-3-1
IPP65R190E6XKSA1
MOSFET N-CH 650V 20.2A TO220-3
Infineon Technologies
0
In Stock
1,500
Marketplace
500 : £1.26428
Tube
169 : £1.31491
Bulk
Bulk
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
TO-220-3
FCP190N60
MOSFET N-CH 600V 20.2A TO220-3
onsemi
0
In Stock
24,944
Marketplace
Obsolete
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
199mOhm @ 10A, 10V
3.5V @ 250µA
74 nC @ 10 V
±20V
2950 pF @ 25 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
HUF75639S3
IPI65R190C6XKSA1
IPI65R190C6 - 650V-700V COOLMOS
Infineon Technologies
1,474
Marketplace
168 : £1.32226
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO262-3
TO-262-3 Long Leads, I2PAK, TO-262AA
PG-TO247-3
IPW60R190P6FKSA1
MOSFET N-CH 600V 20.2A TO247-3
Infineon Technologies
0
In Stock
Check Lead Time
1 : £2.78000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 7.6A, 10V
4.5V @ 630µ
11 nC @ 10 V
±20V
1750 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3
TO-247-3
PG-TO220-FP
IPA60R190E6XKSA1
MOSFET N-CH 600V 20.2A TO220-FP
Infineon Technologies
0
In Stock
500 : £0.94934
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 9.5A, 10V
3.5V @ 630µA
63 nC @ 10 V
±20V
1400 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
PG-TO220-3-111
IPA65R190E6XKSA1
MOSFET N-CH 650V 20.2A TO220
Infineon Technologies
0
In Stock
500 : £1.05510
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-111
TO-220-3 Full Pack
TO-220-3
IPP65R190C6XKSA1
MOSFET N-CH 650V 20.2A TO220-3
Infineon Technologies
0
In Stock
500 : £1.05750
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
AUIRFSL6535 back
IPI65R190C6XKSA1
MOSFET N-CH 650V 20.2A TO262-3
Infineon Technologies
0
In Stock
500 : £1.26792
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO262-3
TO-262-3 Long Leads, I2PAK, TO-262AA
PG-TO263-3
IPB60R190P6ATMA1
MOSFET N-CH 600V 20.2A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 7.6A, 10V
4.5V @ 630µA
37 nC @ 10 V
±20V
1750 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3
IPB65R190C6ATMA1
MOSFET N-CH 650V 20.2A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO220-3-111
IPA65R190C6XKSA1
MOSFET N-CH 650V 20.2A TO220
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
20.2A (Tc)
10V
190mOhm @ 7.3A, 10V
3.5V @ 730µA
73 nC @ 10 V
±20V
1620 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-111
TO-220-3 Full Pack
Showing
of 29

20.2A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.