2.4A (Ta) Single FETs, MOSFETs

Results: 61
Stocking Options
Environmental Options
Media
Exclude
61Results
Applied FiltersRemove All

Showing
of 61
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
NTR4170NT1G
MOSFET N-CH 30V SOT23-3
onsemi
55,899
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06821
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.4A (Ta)
2.5V, 10V
55mOhm @ 3.2A, 10V
1.4V @ 250µA
4.76 nC @ 4.5 V
±12V
432 pF @ 15 V
-
480mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
BCV27
FDN302P
MOSFET P-CH 20V 2.4A SUPERSOT3
onsemi
1,883
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.4A (Ta)
2.5V, 4.5V
55mOhm @ 2.4A, 4.5V
1.5V @ 250µA
14 nC @ 4.5 V
±12V
882 pF @ 10 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
FDN304PZ
MOSFET P-CH 20V 2.4A SUPERSOT3
onsemi
17,009
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.14584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.4A (Ta)
1.8V, 4.5V
52mOhm @ 2.4A, 4.5V
1.5V @ 250µA
20 nC @ 4.5 V
±8V
1310 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
FDN304P
MOSFET P-CH 20V 2.4A SUPERSOT3
onsemi
21,556
In Stock
1 : £0.60000
Cut Tape (CT)
3,000 : £0.14283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.4A (Ta)
1.8V, 4.5V
52mOhm @ 2.4A, 4.5V
1.5V @ 250µA
20 nC @ 4.5 V
±8V
1312 pF @ 10 V
-
500mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP4065S-7
MOSFET P-CH 40V 2.4A SOT23
Diodes Incorporated
26,186
In Stock
210,000
Factory
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
2.4A (Ta)
4.5V, 10V
80mOhm @ 4.2A, 10V
3V @ 250µA
12.2 nC @ 10 V
±20V
587 pF @ 20 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2301LK-7
MOSFET P-CH 20V 2.4A SOT23
Diodes Incorporated
17,435
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.06405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.4A (Ta)
1.8V, 4.5V
160mOhm @ 1A, 4.5V
1V @ 250µA
3.4 nC @ 10 V
±12V
156 pF @ 6 V
-
840mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMPH6250S-13
MOSFET P-CH 60V 2.4A SOT23
Diodes Incorporated
6,864
In Stock
1 : £0.34000
Cut Tape (CT)
10,000 : £0.07408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.4A (Ta)
4.5V, 10V
155mOhm @ 2A, 10V
3V @ 250µA
8.3 nC @ 10 V
±20V
512 pF @ 30 V
-
920mW
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP4065S-13
MOSFET P-CH 40V 2.4A SOT23
Diodes Incorporated
2,985
In Stock
1 : £0.34000
Cut Tape (CT)
10,000 : £0.05479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
2.4A (Ta)
4.5V, 10V
80mOhm @ 4.2A, 10V
3V @ 250µA
12.2 nC @ 10 V
±20V
587 pF @ 20 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
NUP1301QA-QZ
PMXB120EPEZ
MOSFET P-CH 30V 2.4A DFN1010D-3
Nexperia USA Inc.
12,353
In Stock
1 : £0.36000
Cut Tape (CT)
5,000 : £0.06868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2.4A (Ta)
4.5V, 10V
120mOhm @ 2.4A, 10V
2.5V @ 250µA
11 nC @ 10 V
±20V
309 pF @ 15 V
-
400mW (Ta), 8.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1010D-3
3-XDFN Exposed Pad
BCP53-16TF
PMT200EPEX
MOSFET P-CH 70V 2.4A SOT223
Nexperia USA Inc.
2,531
In Stock
1 : £0.37000
Cut Tape (CT)
1,000 : £0.11994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
70 V
2.4A (Ta)
4.5V, 10V
167mOhm @ 2.4A, 10V
3V @ 250µA
15.9 nC @ 10 V
±20V
822 pF @ 35 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT-23-3
DMPH6250SQ-13
MOSFET P-CH 60V 2.4A SOT23 T&R
Diodes Incorporated
1,393
In Stock
1 : £0.40000
Cut Tape (CT)
10,000 : £0.09568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.4A (Ta)
4.5V, 10V
155mOhm @ 2A, 10V
3V @ 250µA
8.3 nC @ 10 V
±20V
512 pF @ 30 V
-
920mW
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMPH6250SQ-7
MOSFET P-CH 60V 2.4A SOT23 T&R
Diodes Incorporated
7,706
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.11405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.4A (Ta)
4.5V, 10V
155mOhm @ 2A, 10V
3V @ 250µA
8.3 nC @ 10 V
±20V
512 pF @ 30 V
-
920mW
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8 PowerWDFN
NVTFS5124PLTWG
MOSFET P-CH 60V 2.4A 8WDFN
onsemi
6,165
In Stock
25,000
Factory
1 : £0.54000
Cut Tape (CT)
5,000 : £0.18365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.4A (Ta)
4.5V, 10V
260mOhm @ 3A, 10V
2.5V @ 250µA
6 nC @ 10 V
±20V
250 pF @ 25 V
-
3W (Ta), 18W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
FDMA8051L
FDMA86251
MOSFET N-CH 150V 2.4A 6MICROFET
onsemi
7,478
In Stock
1 : £0.72000
Cut Tape (CT)
3,000 : £0.28011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
2.4A (Ta)
6V, 10V
175mOhm @ 2.4A, 10V
4V @ 250µA
5.8 nC @ 10 V
±20V
363 pF @ 75 V
-
2.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-MicroFET (2x2)
6-WDFN Exposed Pad
SOT-223-3
ZXMP10A17GQTA
MOSFET P-CH 100V 2.4A SOT223
Diodes Incorporated
2,083
In Stock
73,000
Factory
1 : £0.98000
Cut Tape (CT)
1,000 : £0.35185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
2.4A (Ta)
6V, 10V
350mOhm @ 1.4A, 10V
4V @ 250µA
10.7 nC @ 10 V
±20V
424 pF @ 50 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT-23-6
ZXMN3A01E6TA
MOSFET N-CH 30V 2.4A SOT-23-6
Diodes Incorporated
117,648
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.14684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.4A (Ta)
4.5V, 10V
120mOhm @ 2.5A, 10V
1V @ 250µA
3.9 nC @ 10 V
±20V
190 pF @ 25 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
2DB1184Q-13
ZXMP10A17KTC
MOSFET P-CH 100V 2.4A TO252-2
Diodes Incorporated
662
In Stock
7,500
Factory
1 : £0.94000
Cut Tape (CT)
2,500 : £0.30388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
2.4A (Ta)
6V, 10V
350mOhm @ 1.4A, 10V
4V @ 250µA
10.7 nC @ 10 V
±20V
424 pF @ 50 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
8 PowerWDFN
NVTFS5124PLWFTAG
MOSFET P-CH 60V 2.4A 8WDFN
onsemi
3,555
In Stock
1 : £0.36000
Cut Tape (CT)
1,500 : £0.25711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.4A (Ta)
4.5V, 10V
260mOhm @ 3A, 10V
2.5V @ 250µA
6 nC @ 10 V
±20V
250 pF @ 25 V
-
3W (Ta), 18W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
5,239
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.4A (Ta)
4.5V
100mOhm @ 2.4A, 4.5V
1.5V @ 250µA
5.3 nC @ 4.5 V
±12V
418 pF @ 10 V
-
1.1W (Tj)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
FT7511L6X
SCH1301-TL-E
MOSFET P-CH 12V 2.4A 6SCH
onsemi
115,000
Marketplace
2,427 : £0.08819
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
12 V
2.4A (Ta)
-
120mOhm @ 1.3A, 4.5V
-
6.5 nC @ 4.5 V
-
450 pF @ 6 V
-
800mW (Ta)
150°C (TJ)
-
-
Surface Mount
6-SCH
6-SMD, Flat Leads
8 MSOP
NTTD4401FR2
MOSFET P-CH 20V 2.4A MICRO8
onsemi
0
In Stock
4,006
Marketplace
4,000 : £0.22749
Tape & Reel (TR)
1,560 : £0.13963
Bulk
Tape & Reel (TR)
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
2.4A (Ta)
2.5V, 4.5V
90mOhm @ 3.3A, 4.5V
1.5V @ 250µA
18 nC @ 4.5 V
±10V
750 pF @ 16 V
Schottky Diode (Isolated)
780mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8 MSOP
NTTS2P02R2
MOSFET P-CH 20V 2.4A MICRO8
onsemi
0
In Stock
4,000
Marketplace
1,560 : £0.13963
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
2.4A (Ta)
2.5V, 4.5V
90mOhm @ 2.4A, 4.5V
1.4V @ 250µA
18 nC @ 4.5 V
±8V
550 pF @ 16 V
-
780mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8 MSOP
NTTD4401FR2G
MOSFET P-CH 20V 2.4A MICRO8
onsemi
0
In Stock
12,875
Marketplace
1,040 : £0.21313
Bulk
Tape & Reel (TR)
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
2.4A (Ta)
2.5V, 4.5V
90mOhm @ 3.3A, 4.5V
1.5V @ 250µA
18 nC @ 4.5 V
±10V
750 pF @ 16 V
Schottky Diode (Isolated)
780mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8 MSOP
NTTS2P02R2G
MOSFET P-CH 20V 2.4A MICRO8
onsemi
0
In Stock
19,960
Marketplace
781 : £0.27926
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
2.4A (Ta)
2.5V, 4.5V
90mOhm @ 2.4A, 4.5V
1.4V @ 250µA
18 nC @ 4.5 V
±8V
550 pF @ 16 V
-
780mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
FDN304P-EV
FDN304P-EV
MOSFET P-CH 20V 2.4A SOT-23
EVVO
3,000
In Stock
3,000 : £0.13194
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.4A (Ta)
1.8V, 4.5V
52mOhm @ 2.4A, 4.5V
1.5V @ 250µA
20 nC @ 4.5 V
±8V
1312 pF @ 10 V
-
460mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 61

2.4A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.