19A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,189 In Stock | 1 : £0.87000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 10V | 100mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 620 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
6,826 In Stock | 1 : £1.24000 Cut Tape (CT) 2,500 : £0.47866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Tc) | 4.5V, 10V | 9mOhm @ 12.4A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 20 V | - | 2.5W (Ta), 6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,353 In Stock | 1 : £1.68000 Cut Tape (CT) 2,000 : £0.93357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 19A (Tc) | 6V, 10V | 90mOhm @ 5A, 10V | 4V @ 250µA | 51 nC @ 10 V | ±20V | 1800 pF @ 25 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,442 In Stock | 1 : £0.81000 Cut Tape (CT) 800 : £0.31164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 5V, 10V | 70mOhm @ 10A, 10V | 2V @ 1mA | 9.4 nC @ 5 V | ±15V | 650 pF @ 25 V | - | 56W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
14,867 In Stock | 1 : £0.81000 Cut Tape (CT) 2,000 : £0.35834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 19A (Tc) | 4.5V, 10V | 60mOhm @ 10A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±20V | 1710 pF @ 25 V | - | 2.7W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,491 In Stock | 1 : £1.09000 Cut Tape (CT) 800 : £0.40478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 10V | 100mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 620 pF @ 25 V | - | 3.8W (Ta), 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,578 In Stock 50,000 Factory | 1 : £1.18000 Cut Tape (CT) 2,500 : £0.38391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 4.5V, 10V | 74mOhm @ 19A, 10V | 2.2V @ 250µA | 40 nC @ 10 V | ±20V | 1000 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
32,538 In Stock | 1 : £1.21000 Cut Tape (CT) 2,500 : £0.45264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Tc) | 4.5V, 10V | 9mOhm @ 12.4A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 20 V | - | 2.5W (Ta), 6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,425 In Stock | 1 : £1.29000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 200mOhm @ 11A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
500 In Stock | 1 : £1.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 19A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4.7V @ 140µA | 17 nC @ 10 V | ±20V | 743 pF @ 400 V | - | 142W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
750 In Stock | 1 : £3.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 19A (Tc) | 10V | 165mOhm @ 9.5A, 10V | 4V @ 1.6mA | 35 nC @ 10 V | ±30V | 1808 pF @ 400 V | - | 142W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,091 In Stock | 1 : £0.43000 Cut Tape (CT) 1,500 : £0.13081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Tc) | 10V | 45mOhm @ 5A, 10V | 4V @ 1mA | 6.2 nC @ 10 V | ±20V | 317 pF @ 25 V | - | 31W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
3,220 In Stock | 1 : £0.44000 Cut Tape (CT) 2,500 : £0.23854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 19A (Tc) | 4.5V, 10V | 64mOhm @ 13A, 10V | 2V @ 14µA | 13 nC @ 10 V | ±20V | 354 pF @ 25 V | - | 47W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,569 In Stock | 1 : £0.64000 Cut Tape (CT) 2,500 : £0.31472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Tc) | 4.5V, 10V | 8mOhm @ 10A, 10V | 2.5V @ 250µA | 51 nC @ 10 V | ±20V | 2406 pF @ 20 V | - | 6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,184 In Stock | 1 : £0.91000 Cut Tape (CT) 1,500 : £0.25037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 65mOhm @ 5A, 10V | 4V @ 1mA | 17.8 nC @ 10 V | ±20V | 1023 pF @ 25 V | - | 64W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
3,717 In Stock | 1 : £0.91000 Cut Tape (CT) 2,500 : £0.32359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Tc) | 4.5V, 10V | 8mOhm @ 10A, 10V | 2.5V @ 250µA | 51 nC @ 10 V | ±20V | 2406 pF @ 20 V | - | 6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,689 In Stock | 1 : £1.21000 Cut Tape (CT) 2,500 : £0.33473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 4.5V, 10V | 74mOhm @ 19A, 10V | 2.2V @ 250µA | 40 nC @ 10 V | ±20V | 1000 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
297 In Stock | 1 : £1.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 19A (Tc) | 10V | 170mOhm @ 9.5A, 10V | 4V @ 250µA | 53 nC @ 10 V | ±30V | 1080 pF @ 25 V | - | 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
2,402 In Stock | 1 : £1.77000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 19A (Tc) | 10V | 184mOhm @ 10A, 10V | 4V @ 250µA | 92 nC @ 10 V | ±30V | 1640 pF @ 100 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
700 In Stock | 1 : £1.90000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 19A (Tc) | 10V | 210mOhm @ 9.5A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±30V | 1412 pF @ 400 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB-L | TO-220-3 | ||
2,507 In Stock | 1 : £2.20000 Cut Tape (CT) 800 : £1.28248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 200mOhm @ 11A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.7W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
4,709 In Stock | 1 : £2.23000 Cut Tape (CT) 3,000 : £0.72231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 19A (Tc) | 10V | 185mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 81W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
1,046 In Stock | 1 : £2.34000 Cut Tape (CT) 1,000 : £0.95090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 19A (Tc) | 10V | 184mOhm @ 10A, 10V | 4V @ 250µA | 92 nC @ 10 V | ±30V | 1640 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack | ||
3,571 In Stock | 1 : £2.38000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | - | 200mOhm @ 11A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
758 In Stock | 1 : £2.41000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 200mOhm @ 11A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.7W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |