180A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,144 In Stock | 1 : £2.74000 Cut Tape (CT) 800 : £0.97419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 4.7mOhm @ 106A, 10V | 4V @ 250µA | 215 nC @ 10 V | ±20V | 9575 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,944 In Stock | 1 : £2.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 4.5V, 10V | 4.3mOhm @ 110A, 10V | 2.5V @ 250µA | 130 nC @ 4.5 V | ±16V | 11360 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
18,166 In Stock | 1 : £3.09000 Cut Tape (CT) 1,000 : £1.09340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 180A (Tc) | 4.5V, 10V | 2.4mOhm @ 100A, 10V | 2.2V @ 410µA | 286 nC @ 10 V | +5V, -16V | 18700 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
4,232 In Stock | 1 : £3.79000 Cut Tape (CT) 1,000 : £1.24208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 6V, 10V | 2.4mOhm @ 90A, 10V | 3.8V @ 183µA | 138 nC @ 10 V | ±20V | 10200 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
16,528 In Stock | 1 : £4.67000 Cut Tape (CT) 1,000 : £1.84058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 6V, 10V | 1.7mOhm @ 100A, 10V | 3.8V @ 279µA | 210 nC @ 10 V | ±20V | 15600 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
8,391 In Stock | 1 : £4.97000 Cut Tape (CT) 1,000 : £2.00316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 6V, 10V | 2.5mOhm @ 100A, 10V | 3.5V @ 275µA | 206 nC @ 10 V | ±20V | 14800 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
3,198 In Stock | 1 : £4.99000 Cut Tape (CT) 1,000 : £2.01185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.5V @ 270µA | 206 nC @ 10 V | ±20V | 14200 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
952 In Stock | 1 : £1.33000 Cut Tape (CT) 1,500 : £0.39179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 180A (Tc) | 4.5V, 10V | 2.1mOhm @ 25A, 10V | 2.05V @ 1mA | 87 nC @ 10 V | ±20V | 6416 pF @ 20 V | Schottky Diode (Body) | 166W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
974 In Stock | 1 : £1.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 180A (Tc) | 10V | 3.7mOhm @ 75A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 4340 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
4,249 In Stock | 1 : £1.94000 Cut Tape (CT) 800 : £0.65018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 180A (Tc) | 10V | 3.7mOhm @ 75A, 10V | 4V @ 150µA | 150 nC @ 10 V | ±20V | 4340 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
741 In Stock | 1 : £2.77000 Cut Tape (CT) 800 : £0.98258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 4.5V, 10V | 4.3mOhm @ 110A, 10V | 2.5V @ 250µA | 130 nC @ 4.5 V | ±16V | 11360 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,652 In Stock | 1 : £3.05000 Cut Tape (CT) 1,000 : £1.07634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 180A (Tc) | - | 2.8mOhm @ 100A, 10V | 4V @ 410µA | 250 nC @ 10 V | ±20V | 17640 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
530 In Stock | 1 : £3.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 4.5mOhm @ 75A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 9620 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
1,520 In Stock | 1 : £3.45000 Cut Tape (CT) 1,000 : £1.24299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180A (Tc) | 10V | 1.7mOhm @ 100A, 10V | 4V @ 200µA | 270 nC @ 10 V | ±20V | 21900 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,075 In Stock | 1 : £3.50000 Cut Tape (CT) 1,000 : £1.26296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 180A (Tc) | 10V | 0.98mOhm @ 100A, 10V | 4V @ 230µA | 286 nC @ 10 V | ±20V | 22880 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
659 In Stock | 1 : £3.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 2.7mOhm @ 60A, 10V | 4.5V @ 250µA | 180 nC @ 10 V | ±20V | 12800 pF @ 25 V | - | 315W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220 | TO-220-3 | |||
967 In Stock | 1 : £3.88000 Cut Tape (CT) 1,000 : £1.38829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 2.3mOhm @ 60A, 10V | 4.5V @ 250µA | 180 nC @ 10 V | ±20V | 12800 pF @ 25 V | - | 315W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,450 In Stock | 1 : £4.61000 Cut Tape (CT) 1,000 : £1.81067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 2.5mOhm @ 60A, 10V | 3.8V @ 250µA | 180 nC @ 10 V | ±20V | 12800 pF @ 25 V | - | 315W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | H2PAK-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
798 In Stock | 1 : £4.63000 Cut Tape (CT) 1,000 : £1.82151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 2.5mOhm @ 100A, 10V | 3.5V @ 275µA | 200 nC @ 10 V | ±20V | 14600 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
491 In Stock | 1 : £4.73000 Cut Tape (CT) 1,000 : £1.87255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tc) | 10V | 2.1mOhm @ 90A, 10V | 4.5V @ 250µA | 193 nC @ 10 V | ±20V | 13600 pF @ 50 V | - | 315W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
902 In Stock | 1 : £4.87000 Cut Tape (CT) 1,000 : £1.95136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 2.5mOhm @ 60A, 10V | 3.8V @ 250µA | 180 nC @ 10 V | ±20V | 12800 pF @ 25 V | - | 315W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | H2PAK-6 | TO-263-7, D2PAK (6 Leads + Tab) | |||
929 In Stock | 1 : £4.97000 Cut Tape (CT) 1,000 : £2.00690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 180A (Tc) | 10V | 3.6mOhm @ 100A, 10V | 4V @ 270µA | 211 nC @ 10 V | ±20V | 13800 pF @ 60 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,662 In Stock | 1 : £5.42000 Cut Tape (CT) 1,000 : £2.24811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tc) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 279µA | 222 nC @ 10 V | ±20V | 16900 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
185 In Stock | 1 : £5.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 6.4mOhm @ 25A, 10V | 4.5V @ 250µA | 151 nC @ 10 V | ±30V | 6900 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
347 In Stock | 1 : £13.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 180A (Tc) | 10V | 7.5mOhm @ 90A, 10V | 4.5V @ 4mA | 154 nC @ 10 V | ±20V | 10300 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 |