17.6A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,783 In Stock 12,000 Factory | 1 : £0.72000 Cut Tape (CT) 2,000 : £0.18005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17.6A (Ta) | 4.5V, 10V | 4.6mOhm @ 13.5A, 10V | 2.3V @ 250µA | 86 nC @ 10 V | ±20V | 3690 pF @ 10 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock 33,000 Factory Check Lead Time | 3,000 : £0.19868 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17.6A (Ta) | 4.5V, 10V | 4.6mOhm @ 13.5A, 10V | 2.3V @ 250µA | 86 nC @ 10 V | ±20V | 3690 pF @ 10 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock | 4,000 : £1.25255 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 17.6A (Ta) | 4.5V | 7.5mOhm @ 15A, 4.5V | 1V @ 250µA | 86 nC @ 5 V | ±12V | 7300 pF @ 16 V | - | 3.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 95 : £1.66358 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 17.6A (Ta) | 4.5V | 7.5mOhm @ 15A, 4.5V | 1V @ 250µA | 86 nC @ 5 V | ±12V | 7300 pF @ 16 V | - | 3.5W (Ta) | - | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |