16A (Ta) Single FETs, MOSFETs

Results: 87
Stocking Options
Environmental Options
Media
Exclude
87Results
Applied FiltersRemove All

Showing
of 87
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
IRF9317TRPBF
MOSFET P-CH 30V 16A 8SO
Infineon Technologies
116
In Stock
1 : £0.89000
Cut Tape (CT)
4,000 : £0.22367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
6.6mOhm @ 16A, 10V
2.4V @ 50µA
92 nC @ 10 V
±20V
2820 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
IRF7410TRPBF
MOSFET P-CH 12V 16A 8SO
Infineon Technologies
5,522
In Stock
1 : £1.07000
Cut Tape (CT)
4,000 : £0.30950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
16A (Ta)
1.8V, 4.5V
7mOhm @ 16A, 4.5V
900mV @ 250µA
91 nC @ 4.5 V
±8V
8676 pF @ 10 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
BA17818FP-E2
RD3H160SPFRATL
MOSFET P-CH 45V 16A TO252
Rohm Semiconductor
123
In Stock
1 : £1.34000
Cut Tape (CT)
2,500 : £0.48381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
45 V
16A (Ta)
4V, 10V
50mOhm @ 16A, 10V
3V @ 1mA
16 nC @ 5 V
±20V
2000 pF @ 10 V
-
20W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
eGaN Series
EPC2045
GANFET N-CH 100V 16A DIE
EPC
36,909
In Stock
1 : £3.65000
Cut Tape (CT)
2,500 : £1.32020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
100 V
16A (Ta)
5V
7mOhm @ 16A, 5V
2.5V @ 5mA
6.5 nC @ 5 V
+6V, -4V
685 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
SQS415ENW-T1_GE3
SQSA84CENW-T1_GE3
AUTOMOTIVE N-CHANNEL 80 V (D-S)
Vishay Siliconix
1,084
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.17313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
16A (Ta)
4.5V, 10V
32mOhm @ 3.5A, 10V
2.5V @ 250µA
22 nC @ 10 V
±20V
1050 pF @ 25 V
-
27W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
BA17818FP-E2
RD3H160SPTL1
MOSFET P-CH 45V 16A TO252
Rohm Semiconductor
2,269
In Stock
1 : £1.58000
Cut Tape (CT)
2,500 : £0.48878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
45 V
16A (Ta)
4V, 10V
50mOhm @ 16A, 10V
3V @ 1mA
16 nC @ 5 V
±20V
2000 pF @ 10 V
-
20W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
RXH070N03TB1
RS3G160ATTB1
PCH -40V -16A POWER MOSFET - RS3
Rohm Semiconductor
5,572
In Stock
1 : £2.04000
Cut Tape (CT)
2,500 : £0.75629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16A (Ta)
4.5V, 10V
6.2mOhm @ 16A, 10V
2.5V @ 1mA
120 nC @ 10 V
±20V
6250 pF @ 20 V
-
1.4W (Ta)
150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
3,223
In Stock
1 : £0.66000
Cut Tape (CT)
3,000 : £0.15746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
5.5mOhm @ 16A, 10V
2.4V @ 250µA
60 nC @ 10 V
±20V
2270 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOICE
DMN3007LSSQ-13
MOSFET N-CHANNEL 30V 16A 8SO
Diodes Incorporated
1,690
In Stock
1 : £0.81000
Cut Tape (CT)
2,500 : £0.19960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
7mOhm @ 15A, 10V
2.1V @ 250µA
64.2 nC @ 10 V
±20V
2714 pF @ 15 V
-
2.5W
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
3,790
In Stock
1 : £0.89000
Cut Tape (CT)
2,500 : £0.43707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
7mOhm @ 8A, 10V
-
12 nC @ 4.5 V
±20V
1740 pF @ 10 V
-
2W (Ta)
150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
RQ3E120ATTB
RQ3E160ADTB
MOSFET N-CH 30V 16A 8HSMT
Rohm Semiconductor
17,954
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.18533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
4.5mOhm @ 16A, 10V
2.5V @ 1mA
51 nC @ 10 V
±20V
2550 pF @ 15 V
-
2W (Ta)
150°C (TJ)
-
-
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
RQ3E120ATTB
RQ3E160ADTB1
NCH 30V 16A MIDDLE POWER MOSFET
Rohm Semiconductor
6,000
In Stock
1 : £1.44000
Cut Tape (CT)
3,000 : £0.40588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
4.5mOhm @ 16A, 10V
2.5V @ 1mA
51 nC @ 10 V
±20V
2550 pF @ 15 V
-
2W (Ta)
150°C (TJ)
-
-
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
8-SOP
DMN3010LSS-13
MOSFET N-CH 30V 16A 8SOP
Diodes Incorporated
2,335
In Stock
207,500
Factory
1 : £0.72000
Cut Tape (CT)
2,500 : £0.18852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
9mOhm @ 16A, 10V
2V @ 250µA
43.7 nC @ 10 V
±20V
2096 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
2,151
In Stock
1 : £1.33000
Cut Tape (CT)
3,000 : £0.35979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
8.5mOhm @ 16A, 10V
2.3V @ 250µA
70 nC @ 10 V
±25V
2830 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 PowerWDFN
NVTFS5811NLWFTAG
MOSFET N-CH 40V 16A 8WDFN
onsemi
0
In Stock
2,946
Marketplace
Obsolete
-
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
16A (Ta)
4.5V, 10V
6.7mOhm @ 20A, 10V
2.2V @ 250µA
30 nC @ 10 V
±20V
1570 pF @ 25 V
-
3.2W (Ta), 21W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
25,000
Marketplace
493 : £0.46018
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
-
9.2mOhm @ 8A, 10V
-
7.1 nC @ 4.5 V
-
1190 pF @ 10 V
-
12.5W (Tc)
150°C (TJ)
-
-
Surface Mount
8-HWSON (3.3x3.3)
8-PowerWDFN
8-SOIC
FDS8874
MOSFET N-CH 30V 16A 8SOIC
Fairchild Semiconductor
2,011
Marketplace
420 : £0.53562
Bulk
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
5.5mOhm @ 16A, 10V
2.5V @ 250µA
72 nC @ 10 V
±20V
3990 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
3,000
Marketplace
360 : £0.62614
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
-
9.6mOhm @ 8A, 10V
2.5V @ 1mA
11 nC @ 5 V
-
1170 pF @ 15 V
-
-
-
-
-
Surface Mount
8-DFN3333 (3.3x3.3)
8-VDFN Exposed Pad
8-SOIC
FDS6688S
MOSFET N-CH 30V 16A 8SOIC
Fairchild Semiconductor
288,922
Marketplace
342 : £0.66386
Bulk
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
6mOhm @ 16A, 10V
3V @ 1mA
78 nC @ 10 V
±20V
3290 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
L78L08A
UMWIRF9317TR
MOSFET P-CH 30V 16A 8SOIC
UMW
3,000
In Stock
3,000 : £0.17510
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
6.6mOhm @ 16A, 10V
2.4V @ 50µA
-
±20V
-
-
2.5W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
IRG4RC10UTRPBF
FDB4020P
MOSFET P-CH 20V 16A TO263AB
Fairchild Semiconductor
6,321
Marketplace
304 : £0.74684
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
16A (Ta)
2.5V, 4.5V
80mOhm @ 8A, 4.5V
1V @ 250µA
13 nC @ 4.5 V
±8V
665 pF @ 10 V
-
37.5W (Tc)
-65°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
8-SOIC
FDS6689S
MOSFET N-CH 30V 16A 8SOIC
Fairchild Semiconductor
1,941
Marketplace
243 : £0.93547
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
5.4mOhm @ 16A, 10V
3V @ 1mA
78 nC @ 10 V
±20V
3290 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS6688
MOSFET N-CH 30V 16A 8SOIC
Fairchild Semiconductor
20,427
Marketplace
229 : £0.98825
Bulk
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
6mOhm @ 16A, 10V
3V @ 250µA
56 nC @ 5 V
±20V
3888 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 PowerWDFN
NVTFS5811NLTAG
MOSFET N-CH 40V 40A 8WDFN
onsemi
0
In Stock
940
Alternate Stock
1 : £1.34000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
16A (Ta)
4.5V, 10V
6.7mOhm @ 20A, 10V
2.2V @ 250µA
30 nC @ 10 V
±20V
1570 pF @ 25 V
-
3.2W (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
INFINFICE2QR4765XKLA1
FDS7064N
MOSFET N-CH 30V 16A 8SO
Fairchild Semiconductor
65,979
Marketplace
194 : £1.16933
Bulk
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V
7.5mOhm @ 16A, 4.5V
2V @ 250µA
48 nC @ 4.5 V
±12V
3355 pF @ 15 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Showing
of 87

16A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.