15A (Ta), 50A (Tc) Single FETs, MOSFETs

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 VSONP
CSD18504Q5A
MOSFET N-CH 40V 15A/50A 8VSON
Texas Instruments
9,265
In Stock
1 : £1.11000
Cut Tape (CT)
2,500 : £0.36272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
15A (Ta), 50A (Tc)
4.5V, 10V
6.6mOhm @ 17A, 10V
2.4V @ 250µA
19 nC @ 10 V
±20V
1656 pF @ 20 V
-
3.1W (Ta), 77W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
PG-TDSON-8-5
BSC067N06LS3GATMA1
MOSFET N-CH 60V 15A/50A TDSON
Infineon Technologies
1,797
In Stock
1 : £1.24000
Cut Tape (CT)
5,000 : £0.41498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
15A (Ta), 50A (Tc)
4.5V, 10V
6.7mOhm @ 50A, 10V
2.2V @ 35µA
67 nC @ 10 V
±20V
5100 pF @ 30 V
-
2.5W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
AON7421
AONR66922
MOSFET N-CH 100V 15A/50A 8DFN
Alpha & Omega Semiconductor Inc.
4,849
In Stock
1 : £1.61000
Cut Tape (CT)
3,000 : £0.44601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
15A (Ta), 50A (Tc)
4.5V, 10V
9mOhm @ 15A, 10V
2.5V @ 250µA
46 nC @ 10 V
±20V
2180 pF @ 50 V
-
4.1W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3.3x3.3)
8-PowerWDFN
2DB1184Q-13
DMP4010SK3Q-13
MOSFET P-CH 40V 15A/50A TO252
Diodes Incorporated
4,151
In Stock
25,000
Factory
1 : £1.16000
Cut Tape (CT)
2,500 : £0.31752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
15A (Ta), 50A (Tc)
4.5V, 10V
9.9mOhm @ 9.8A, 10V
2.5V @ 250µA
91 nC @ 10 V
±25V
4234 pF @ 20 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
ISL9N302AS3
FDU6296
MOSFET N-CH 30V 15A/50A IPAK
Fairchild Semiconductor
7,413
Marketplace
523 : £0.46279
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
15A (Ta), 50A (Tc)
4.5V, 10V
8.8mOhm @ 15A, 10V
3V @ 250µA
31.5 nC @ 10 V
±20V
1440 pF @ 15 V
-
3.8W (Ta), 52W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
TO-263
FDB8447L
MOSFET N-CH 40V 15A/50A TO263AB
onsemi
4,147
In Stock
1 : £2.44000
Cut Tape (CT)
800 : £0.84160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
15A (Ta), 50A (Tc)
4.5V, 10V
8.5mOhm @ 14A, 10V
3V @ 250µA
52 nC @ 10 V
±20V
2620 pF @ 20 V
-
3.1W (Ta), 60W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
0
In Stock
3,000 : £0.54296
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
100 V
15A (Ta), 50A (Tc)
6V, 10V
12.6mOhm @ 15A, 10V
3.4V @ 250µA
38 nC @ 10 V
±20V
2075 pF @ 50 V
-
6.25W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3.3x3.3)
8-PowerWDFN
TO-252AA
FDD6296
MOSFET N-CH 30V 15A/50A DPAK
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
15A (Ta), 50A (Tc)
4.5V, 10V
8.8mOhm @ 15A, 10V
3V @ 250µA
31.5 nC @ 10 V
±20V
1440 pF @ 15 V
-
3.8W (Ta), 52W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 8

15A (Ta), 50A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.