150A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,553 In Stock | 1 : £1.53000 Cut Tape (CT) 5,000 : £0.40742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 6V, 10V | 1.2mOhm @ 50A, 10V | 3V @ 500µA | 62 nC @ 10 V | ±20V | 5855 pF @ 20 V | - | 960mW (Ta), 132W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
111 In Stock | 1 : £1.53000 Cut Tape (CT) 5,000 : £0.40742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 1.24mOhm @ 50A, 10V | 2.4V @ 500µA | 74 nC @ 10 V | ±20V | 7200 pF @ 20 V | - | 960mW (Ta), 132W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
169 In Stock | 1 : £1.61000 Cut Tape (CT) 5,000 : £0.43757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 1.24mOhm @ 50A, 10V | 2.4V @ 500µA | 74 nC @ 10 V | ±20V | 7200 pF @ 20 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
20,688 In Stock | 1 : £1.96000 Cut Tape (CT) 5,000 : £0.57276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 0.85mOhm @ 50A, 10V | 2.4V @ 1mA | 103 nC @ 10 V | ±20V | 9600 pF @ 20 V | - | 1W (Ta), 170W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
3,717 In Stock | 1 : £1.96000 Cut Tape (CT) 5,000 : £0.57423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 960mOhm @ 60A, 10V | 2V @ 90µA | 128 nC @ 10 V | ±16V | 7806 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
2,447 In Stock | 1 : £2.05000 Cut Tape (CT) 5,000 : £0.60839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.65mOhm @ 50A, 10V | 2.1V @ 1mA | 110 nC @ 10 V | ±20V | 10000 pF @ 15 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
10,418 In Stock | 1 : £2.14000 Cut Tape (CT) 5,000 : £0.64859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.65mOhm @ 50A, 10V | 2.1V @ 1mA | 110 nC @ 10 V | ±20V | 10000 pF @ 15 V | - | 960mW (Ta), 210W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
6,199 In Stock | 1 : £2.89000 Cut Tape (CT) 5,000 : £0.97470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 0.8mOhm @ 50A, 10V | 2.4V @ 1mA | 103 nC @ 10 V | ±20V | 9600 pF @ 20 V | - | 1W (Ta), 170W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-DSOP Advance | 8-PowerVDFN | |||
1,392 In Stock | 1 : £2.99000 Cut Tape (CT) 800 : £1.07895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 7.5V, 10V | 2.1mOhm @ 30A, 10V | 4V @ 250µA | 227 nC @ 10 V | ±20V | 10680 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,246 In Stock | 1 : £3.38000 Cut Tape (CT) 800 : £1.24698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Tc) | 7.5V, 10V | 2.88mOhm @ 30A, 10V | 4V @ 250µA | 214 nC @ 10 V | ±20V | 10870 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,772 In Stock | 1 : £3.49000 Bulk | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 4.5V, 10V | 5.8mOhm @ 20A, 10V | 2.5V @ 250µA | 218 nC @ 10 V | ±20V | 9600 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
9,861 In Stock | 1 : £4.84000 Cut Tape (CT) 800 : £1.94713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 4.5V, 10V | 6.1mOhm @ 20A, 10V | 2.5V @ 250µA | 218 nC @ 10 V | ±20V | 9600 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
855 In Stock | 1 : £15.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 150A (Tc) | 10V | 8.3mOhm @ 75A, 10V | 4.5V @ 4mA | 177 nC @ 10 V | ±20V | 13100 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
175 In Stock 700 Factory | 1 : £15.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 150A (Tc) | 10V | 8.3mOhm @ 75A, 10V | 4.5V @ 4mA | 177 nC @ 10 V | ±20V | 13100 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
804 In Stock | 1 : £16.52000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 150A (Tc) | 10V | 8.3mOhm @ 75A, 10V | 4.5V @ 4mA | 254 nC @ 10 V | ±20V | 13100 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
1,110 In Stock 17,500 Factory | 1 : £1.38000 Cut Tape (CT) 2,500 : £0.37413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 150A (Tc) | 2.5V, 10V | 2.2mOhm @ 25A, 10V | 1.4V @ 250µA | 177 nC @ 10 V | ±12V | 8352 pF @ 10 V | - | 1.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
1,085 In Stock | 1 : £2.51000 Cut Tape (CT) 800 : £0.88020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 1.67mOhm @ 30A, 10V | 2.5V @ 250µA | 195 nC @ 10 V | ±20V | 10930 pF @ 20 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,413 In Stock | 1 : £2.79000 Cut Tape (CT) 1,500 : £0.93603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 7V, 10V | 3.5mOhm @ 25A, 10V | 4V @ 1mA | 108 nC @ 10 V | ±20V | 7227 pF @ 40 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
2,773 In Stock | 1 : £2.80000 Cut Tape (CT) 2,000 : £0.93196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Tc) | 6V, 10V | 3.5mOhm @ 75A, 10V | 3.8V @ 110µA | 87 nC @ 10 V | ±20V | 6110 pF @ 50 V | - | 166W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
2,854 In Stock | 1 : £2.93000 Cut Tape (CT) 2,000 : £0.99480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 10V | 3mOhm @ 20A, 10V | 3.5V @ 250µA | 144 nC @ 10 V | ±20V | 8625 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
9,673 In Stock | 1 : £2.95000 Cut Tape (CT) 5,000 : £1.00485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.6mOhm @ 50A, 10V | 2.1V @ 1mA | 110 nC @ 10 V | ±20V | 10000 pF @ 15 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-DSOP Advance | 8-PowerVDFN | |||
390 In Stock | 1 : £2.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 7.5V, 10V | 2.4mOhm @ 30A, 10V | 4V @ 250µA | 227 nC @ 10 V | ±20V | 10680 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
645 In Stock | 1 : £3.35000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 150A (Tc) | 7.5V, 10V | 10.9mOhm @ 16A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 3930 pF @ 100 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
764 In Stock | 1 : £3.38000 Strip | Strip | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 150A (Tc) | 7.5V, 10V | 1.75mOhm @ 30A, 10V | 4V @ 250µA | 212 nC @ 10 V | ±20V | 10895 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,058 In Stock | 1 : £3.61000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 150A (Tc) | 7.5V, 10V | 11.4mOhm @ 16A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 3930 pF @ 100 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |