140A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,964 In Stock | 1 : £3.23000 Cut Tape (CT) 4,000 : £1.14713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 6V, 10V | 4mOhm @ 50A, 10V | 3.8V @ 95µA | 72 nC @ 10 V | ±20V | 5300 pF @ 50 V | - | 3W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
8,492 In Stock | 1 : £5.64000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 140A (Tc) | 10V | 9mOhm @ 70A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±15V | 13500 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,013 In Stock | 1 : £7.23000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 140A (Tc) | 10V | 9mOhm @ 70A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±15V | 13500 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
495 In Stock | 1 : £16.43000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 10V | 12mOhm @ 70A, 10V | 4V @ 250µA | 400 nC @ 10 V | ±15V | 31400 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
382 In Stock | 1 : £18.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 140A (Tc) | 10V | 24mOhm @ 70A, 10V | 5V @ 8mA | 185 nC @ 10 V | ±20V | 14800 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
292 In Stock | 1 : £13.47000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 10V | 12mOhm @ 70A, 10V | 4V @ 250µA | 400 nC @ 10 V | ±15V | 31400 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
1,240 In Stock | 1 : £2.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 140A (Tc) | 10V | 7mOhm @ 82A, 10V | 4V @ 250µA | 220 nC @ 10 V | ±20V | 5310 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
312 In Stock | 1 : £5.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 140A (Tc) | 10V | 10mOhm @ 70A, 10V | 4.5V @ 250µA | 174 nC @ 10 V | ±20V | 9700 pF @ 25 V | - | 577W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
300 In Stock | 1 : £6.89000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 10V, 15V | 11mOhm @ 70A, 10V | 5V @ 250µA | 155 nC @ 10 V | ±20V | 4700 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
219 In Stock | 1 : £7.47000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 140A (Tc) | 10V | 9mOhm @ 70A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±15V | 13500 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
350 In Stock | 1 : £8.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 140A (Tc) | 10V, 15V | 18mOhm @ 70A, 10V | 5V @ 4mA | 240 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 830W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
660 In Stock | 1 : £16.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 140A (Tc) | 10V | 24mOhm @ 70A, 10V | 5V @ 8mA | 185 nC @ 10 V | ±20V | 14800 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
829 In Stock | 1 : £2.42000 Cut Tape (CT) 2,000 : £0.60529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 140A (Tc) | 10V | 2.51mOhm @ 25A, 10V | 3.6V @ 1mA | 54 nC @ 10 V | +20V, -10V | 3793 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
106 In Stock | 1 : £7.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 10V | 11mOhm @ 70A, 10V | 5V @ 4mA | 155 nC @ 10 V | ±20V | 4700 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
9,920 In Stock | 1 : £1.68000 Cut Tape (CT) 5,000 : £0.42095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 140A (Tc) | 4.5V, 10V | 2.5mOhm @ 20A, 10V | 2.5V @ 250µA | 71 nC @ 10 V | ±20V | 4320 pF @ 30 V | - | 114W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
400 In Stock | 1 : £18.66000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 140A (Tc) | 15V, 18V | 18mOhm @ 66A, 18V | 4.3V @ 22mA | 262 nC @ 18 V | +22V, -8V | 5010 pF @ 375 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
300 In Stock | 1 : £20.44000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 140A (Tc) | 18V, 20V | 23mOhm @ 75A, 20V | 3.6V @ 23mA | 285 nC @ 20 V | +20V, -5V | 4540 pF @ 1000 V | - | 517W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AD | TO-247-3 | ||
147 In Stock | 1 : £20.69000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 140A (Tc) | 18V, 20V | 23mOhm @ 75A, 20V | 3.6V @ 23mA | 285 nC @ 20 V | +20V, -5V | 4540 pF @ 1000 V | - | 517W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
0 In Stock 298 Marketplace | 298 : £0.86185 Bulk | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 140A (Tc) | 4.5V, 10V | 6mOhm @ 71A, 10V | 1V @ 250µA | 140 nC @ 4.5 V | ±16V | 5000 pF @ 25 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
484 In Stock | 1 : £0.97000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 140A (Tc) | 10V | 6mOhm @ 20A, 10V | 4V @ 250µA | 158 nC @ 10 V | ±20V | 7900 pF @ 40 V | - | 220W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
10,000 In Stock | 5,000 : £0.33250 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 140A (Tc) | 10V | 2.8mOhm @ 15A, 10V | 3.8V @ 250µA | 48 nC @ 10 V | ±20V | 3115 pF @ 30 V | - | 109W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.86) | 8-PowerTDFN | ||
1,792 Marketplace | 151 : £1.59603 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 140A (Tc) | - | 7mOhm @ 82A, 10V | 4V @ 250µA | 220 nC @ 10 V | - | 5310 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
5,925 In Stock | 1 : £1.63000 Cut Tape (CT) 3,000 : £0.40898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 140A (Tc) | 10V | 2mOhm @ 20A, 10V | 4V @ 250µA | 98 nC @ 10 V | ±20V | 4947 pF @ 30 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.71) | 8-PowerTDFN | ||
13,041 In Stock | 1 : £1.64000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 140A (Tc) | 4.5V, 10V | 4.5mOhm @ 15A, 10V | 2.3V @ 250µA | 50 nC @ 4.5 V | ±20V | 4010 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,665 In Stock | 1 : £2.10000 Cut Tape (CT) 3,000 : £0.64593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 4.5V, 10V | 3.6mOhm @ 20A, 10V | 2.5V @ 250µA | 100 nC @ 10 V | ±20V | 6000 pF @ 50 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.71) | 8-PowerTDFN |