13A (Ta), 75A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,656 In Stock | 1 : £1.65000 Cut Tape (CT) 5,000 : £0.45045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Ta), 75A (Tc) | 8V, 10V | 8.04mOhm @ 20A, 10V | 3.3V @ 36µA | 24 nC @ 10 V | ±20V | 1800 pF @ 50 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 FL | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : £1.68000 Cut Tape (CT) 5,000 : £0.46381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Ta), 75A (Tc) | 8V, 10V | 8.05mOhm @ 20A, 10V | 3.3V @ 36µA | 24 nC @ 10 V | ±20V | 1800 pF @ 50 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN |