12.5A (Tc) Single FETs, MOSFETs

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
6-PowerVDFN
IRL80HS120
MOSFET N-CH 80V 12.5A 6PQFN
Infineon Technologies
19,576
In Stock
1 : £0.75000
Cut Tape (CT)
4,000 : £0.26547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
12.5A (Tc)
4.5V, 10V
32mOhm @ 7.5A, 10V
2V @ 10µA
7 nC @ 4.5 V
±20V
540 pF @ 25 V
-
11.5W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
6-PQFN (2x2) (DFN2020)
6-PowerVDFN
PG-TO252-3
IPD70R360P7SAUMA1
MOSFET N-CH 700V 12.5A TO252-3
Infineon Technologies
94,761
In Stock
1 : £0.41000
Cut Tape (CT)
2,500 : £0.25137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
12.5A (Tc)
10V
360mOhm @ 3A, 10V
3.5V @ 150µA
16.4 nC @ 10 V
±16V
517 pF @ 400 V
-
59.4W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220 Full Pack
IPA70R360P7SXKSA1
MOSFET N-CH 700V 12.5A TO220
Infineon Technologies
243
In Stock
1 : £1.25000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
700 V
12.5A (Tc)
10V
360mOhm @ 3A, 10V
3.5V @ 150µA
16.4 nC @ 10 V
±16V
517 pF @ 400 V
-
26.4W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220 Full Pack
TO-220-3 Full Pack
PG-TO251-3
IPSA70R360P7SAKMA1
MOSFET N-CH 700V 12.5A TO251-3
Infineon Technologies
344
In Stock
1 : £1.19000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
700 V
12.5A (Tc)
10V
360mOhm @ 3A, 10V
3.5V @ 150µA
16.4 nC @ 400 V
±16V
517 pF @ 400 V
-
59.5W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO251-3
TO-251-3 Short Leads, IPAK, TO-251AA
INFINFIPAN60R360PFD7SXKSA1
FQPF13N50
MOSFET N-CH 500V 12.5A TO220F
Fairchild Semiconductor
2,475
Marketplace
182 : £1.24478
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
12.5A (Tc)
10V
430mOhm @ 6.25A, 10V
5V @ 250µA
60 nC @ 10 V
±30V
2300 pF @ 25 V
-
56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
PG-SOT223
IPN70R360P7SATMA1
MOSFET N-CH 700V 12.5A SOT223
Infineon Technologies
0
In Stock
Check Lead Time
1 : £0.64000
Cut Tape (CT)
3,000 : £0.27207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
12.5A (Tc)
10V
360mOhm @ 3A, 10V
3.5V @ 150µA
16.4 nC @ 10 V
±16V
517 pF @ 400 V
-
7.2W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
PG-TO220-FP
IPAN70R360P7SXKSA1
MOSFET N-CH 700V 12.5A TO220
Infineon Technologies
0
In Stock
Check Lead Time
1 : £1.32000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
700 V
12.5A (Tc)
10V
360mOhm @ 3A, 10V
3.5V @ 150µA
16.4 nC @ 10 V
±16V
517 pF @ 400 V
-
26.5W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
0
In Stock
1 : £0.39000
Cut Tape (CT)
5,000 : £0.10365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
12.5A (Tc)
4.5V, 10V
50mOhm @ 8A, 10V
3V @ 250µA
7 nC @ 4.5 V
±20V
270 pF @ 25 V
-
12.5W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220F-3
FQPF13N50
MOSFET N-CH 500V 12.5A TO220F
onsemi
0
In Stock
1,000 : £0.92993
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
12.5A (Tc)
10V
430mOhm @ 6.25A, 10V
5V @ 250µA
60 nC @ 10 V
±30V
2300 pF @ 25 V
-
56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
PG-TO251-3
IPS70R360P7SAKMA1
MOSFET N-CH 700V 12.5A TO251-3
Infineon Technologies
15
In Stock
1 : £1.09000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
700 V
12.5A (Tc)
10V
360mOhm @ 3A, 10V
3.5V @ 150µA
16.4 nC @ 10 V
±16V
517 pF @ 400 V
-
59.5W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO251-3
TO-251-3 Short Leads, IPAK, TO-251AA
PG-HSOF-8-1
IGT60R190D1SATMA1
GANFET N-CH 600V 12.5A 8HSOF
Infineon Technologies
0
In Stock
2,000 : £5.87527
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
GaNFET (Gallium Nitride)
600 V
12.5A (Tc)
-
-
1.6V @ 960µA
-
-10V
157 pF @ 400 V
-
55.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-HSOF-8-3
8-PowerSFN
TO-247_IXFH
IXFH13N100
MOSFET N-CH 1000V 12.5A TO247AD
IXYS
0
In Stock
30 : £7.24200
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
1000 V
12.5A (Tc)
10V
900mOhm @ 500mA, 10V
4.5V @ 4mA
155 nC @ 10 V
±20V
4000 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AD (IXFH)
TO-247-3
TO-268
IXFT13N100
MOSFET N-CH 1000V 12.5A TO268
IXYS
0
In Stock
30 : £8.35233
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
1000 V
12.5A (Tc)
10V
900mOhm @ 500mA, 10V
4.5V @ 4mA
155 nC @ 10 V
±20V
4000 pF @ 25 V
-
300W (Tc)
-
-
-
Surface Mount
TO-268AA
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-220-3
FQP13N50
MOSFET N-CH 500V 12.5A TO220-3
onsemi
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
12.5A (Tc)
10V
430mOhm @ 6.25A, 10V
5V @ 250µA
60 nC @ 10 V
±30V
2300 pF @ 25 V
-
170W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-220F-3
FQPF13N50T
MOSFET N-CH 500V 12.5A TO220F
onsemi
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
12.5A (Tc)
10V
430mOhm @ 6.25A, 10V
5V @ 250µA
60 nC @ 10 V
±30V
2300 pF @ 25 V
-
56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-220-3FullPack_SOT186A
PHX18NQ11T,127
MOSFET N-CH 110V 12.5A TO220F
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
110 V
12.5A (Tc)
10V
90mOhm @ 9A, 10V
4V @ 1mA
21 nC @ 10 V
±20V
635 pF @ 25 V
-
31.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack, Isolated Tab
Showing
of 16

12.5A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.