11.1A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,076 In Stock | 1 : £0.96000 Cut Tape (CT) 2,500 : £0.25179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11.1A (Tc) | 4.5V, 10V | 23mOhm @ 15A, 10V | 2.8V @ 250µA | 29.5 nC @ 10 V | ±20V | 900 pF @ 50 V | - | 2.5W (Ta), 5.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
401 In Stock | 1 : £1.10000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 11.1A (Tc) | 13V | 500mOhm @ 2.3A, 13V | 3.5V @ 200µA | 18.7 nC @ 10 V | ±20V | 433 pF @ 100 V | - | 28W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock 91,329 Marketplace | 3,000 : £1.03124 Tape & Reel (TR) 164 : £1.35805 Bulk | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 11.1A (Tc) | 10V | 299mOhm @ 6.6A, 10V | 3.5V @ 440µA | 22 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 96W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN |