10A (Ta), 64A (Tc) Single FETs, MOSFETs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
5 DFN
NVMFS5113PLT1G
MOSFET P-CH 60V 10A/64A 5DFN
onsemi
2,535
In Stock
1 : £2.22000
Cut Tape (CT)
1,500 : £0.86381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
10A (Ta), 64A (Tc)
4.5V, 10V
14mOhm @ 17A, 10V
2.5V @ 250µA
83 nC @ 10 V
±20V
4400 pF @ 25 V
-
3.8W (Ta), 150W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
5 DFN
NTMFS5113PLT1G
NFET SO8FL 60V 69A 16MOHM
onsemi
1,946
In Stock
1 : £2.08000
Cut Tape (CT)
1,500 : £0.71128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
10A (Ta), 64A (Tc)
4.5V, 10V
14mOhm @ 17A, 10V
2.5V @ 250µA
83 nC @ 10 V
±20V
4400 pF @ 25 V
-
3.8W (Ta), 150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
5 DFN
NVMFS5113PLWFT1G
MOSFET P-CH 60V 10A/64A 5DFN
onsemi
2,673
In Stock
1 : £2.61000
Cut Tape (CT)
1,500 : £0.92725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
10A (Ta), 64A (Tc)
4.5V, 10V
14mOhm @ 17A, 10V
2.5V @ 250µA
83 nC @ 10 V
±20V
4400 pF @ 25 V
-
3.8W (Ta), 150W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 3

10A (Ta), 64A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.