FET, MOSFET Arrays

Results: 26
Stocking Options
Environmental Options
Media
Marketplace Product
26Results
Applied FiltersRemove All

Showing
of 26
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CoolMOS SERIES SP3
APTC60DSKM24T3G
MOSFET 2N-CH 600V 95A SP3
Microchip Technology
7
In Stock
1 : £110.57000
Tray
Tray
Active
MOSFET (Metal Oxide)
2 N Channel (Dual Buck Chopper)
-
600V
95A
24mOhm @ 47.5A, 10V
3.9V @ 5mA
300nC @ 10V
14400pF @ 25V
462W
-40°C ~ 150°C (TJ)
Chassis Mount
SP3
SP3
ISOPLUS264
LKK47-06C5
MOSFET 2N-CH 600V 47A ISOPLUS264
IXYS
0
In Stock
Check Lead Time
250 : £25.38568
Tube
Tube
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
600V
47A
45mOhm @ 44A, 10V
3.9V @ 3mA
190nC @ 10V
6800pF @ 100V
-
-55°C ~ 150°C (TJ)
Through Hole
TO-264-3, TO-264AA
ISOPLUS264™
MOSFET 2N-CH 600V 66A SP2
APTC60AM42F2G
MOSFET 2N-CH 600V 66A SP2
Microsemi Corporation
0
In Stock
100 : £30.49700
Tray
Tray
Obsolete
MOSFET (Metal Oxide)
2 N Channel (Phase Leg)
-
600V
66A
42mOhm @ 33A, 10V
5V @ 6mA
510nC @ 10V
14600pF @ 25V
416W
-40°C ~ 150°C (TJ)
Chassis Mount
SP2
SP2
MOSFET 2N-CH 900V 30A SP1
APTC90DDA12T1G
MOSFET 2N-CH 900V 30A SP1
Microsemi Corporation
0
In Stock
12 : £43.43667
Tray
Tray
Obsolete
MOSFET (Metal Oxide)
2 N Channel (Dual Buck Chopper)
-
900V
30A
120mOhm @ 26A, 10V
3.5V @ 3mA
270nC @ 10V
6800pF @ 100V
250W
-40°C ~ 150°C (TJ)
Chassis Mount
SP1
SP1
MOSFET 2N-CH 900V 30A SP1
APTC90DSK12T1G
MOSFET 2N-CH 900V 30A SP1
Microsemi Corporation
0
In Stock
12 : £43.43667
Tray
Tray
Obsolete
MOSFET (Metal Oxide)
2 N Channel (Dual Buck Chopper)
-
900V
30A
120mOhm @ 26A, 10V
3.5V @ 3mA
270nC @ 10V
6800pF @ 100V
250W
-40°C ~ 150°C (TJ)
Chassis Mount
SP1
SP1
MOSFET 2N-CH 600V 39A SP1
APTC60DDAM70T1G
MOSFET 2N-CH 600V 39A SP1
Microchip Technology
0
In Stock
Check Lead Time
17 : £50.60647
Tray
Tray
Active
MOSFET (Metal Oxide)
2 N Channel (Dual Buck Chopper)
-
600V
39A
70mOhm @ 39A, 10V
3.9V @ 2.7mA
259nC @ 10V
7000pF @ 25V
250W
-40°C ~ 150°C (TJ)
Chassis Mount
SP1
SP1
MOSFET 2N-CH 600V 49A SP1
APTC60DDAM45T1G
MOSFET 2N-CH 600V 49A SP1
Microchip Technology
0
In Stock
Check Lead Time
14 : £62.37857
Tray
Tray
Active
MOSFET (Metal Oxide)
2 N Channel (Dual Buck Chopper)
-
600V
49A
45mOhm @ 24.5A, 10V
3.9V @ 3mA
150nC @ 10V
7200pF @ 25V
250W
-40°C ~ 150°C (TJ)
Chassis Mount
SP1
SP1
MOSFET 2N-CH 600V 49A SP1
APTC60VDAM45T1G
MOSFET 2N-CH 600V 49A SP1
Microchip Technology
0
In Stock
Check Lead Time
14 : £62.37857
Tray
Tray
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
600V
49A
45mOhm @ 24.5A, 10V
3.9V @ 3mA
150nC @ 10V
7200pF @ 25V
250W
-40°C ~ 150°C (TJ)
Chassis Mount
SP1
SP1
MOSFET 2N-CH 600V 39A SP1
APTC60DDAM70CT1G
MOSFET 2N-CH 600V 39A SP1
Microsemi Corporation
0
In Stock
8 : £63.68375
Bulk
Bulk
Obsolete
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
600V
39A
70mOhm @ 39A, 10V
3.9V @ 2.7mA
259nC @ 10V
7000pF @ 25V
250W
-40°C ~ 150°C (TJ)
Chassis Mount
SP1
SP1
MOSFET 4N-CH 900V 30A SP2
APTC90H12T2G
MOSFET 4N-CH 900V 30A SP2
Microsemi Corporation
0
In Stock
8 : £72.25875
Tray
Tray
Obsolete
MOSFET (Metal Oxide)
4 N-Channel (Full Bridge)
-
900V
30A
120mOhm @ 26A, 10V
3.5V @ 3mA
270nC @ 10V
6800pF @ 100V
250W
-40°C ~ 150°C (TJ)
Chassis Mount
SP2
SP2
APTC60AM45BC1G
APTC60AM45B1G
MOSFET 3N-CH 600V 49A SP1
Microchip Technology
0
In Stock
Check Lead Time
12 : £75.32917
Bulk
Bulk
Active
MOSFET (Metal Oxide)
3 N Channel (Phase Leg + Boost Chopper)
-
600V
49A
45mOhm @ 24.5A, 10V
3.9V @ 3mA
150nC @ 10V
7200pF @ 25V
250W
-40°C ~ 150°C (TJ)
Chassis Mount
SP1
SP1
APTC60AM45BC1G
APTC60AM45BC1G
MOSFET 3N-CH 600V 49A SP1
Microchip Technology
0
In Stock
Check Lead Time
11 : £78.29182
Bulk
Bulk
Active
MOSFET (Metal Oxide)
3 N Channel (Phase Leg + Boost Chopper)
-
600V
49A
45mOhm @ 24.5A, 10V
3.9V @ 3mA
150nC @ 10V
7200pF @ 25V
250W
-40°C ~ 150°C (TJ)
Chassis Mount
SP1
SP1
APTC60HM70RT3G
APTC60HM70RT3G
MOSFET 4N-CH 600V 39A SP3
Microchip Technology
0
In Stock
Check Lead Time
12 : £84.39667
Bulk
Bulk
Active
MOSFET (Metal Oxide)
4 N-Channel (Full Bridge) + Bridge Rectifier
-
600V
39A
70mOhm @ 39A, 10V
3.9V @ 2.7mA
259nC @ 10V
7000pF @ 25V
250W
-40°C ~ 150°C (TJ)
-
SP3
SP3
MOSFET 4N-CH 600V 39A SP3
APTC60HM70BT3G
MOSFET 4N-CH 600V 39A SP3
Microchip Technology
0
In Stock
Check Lead Time
8 : £99.34375
Tray
Tray
Active
MOSFET (Metal Oxide)
4 N-Channel (Full Bridge)
Logic Level Gate
600V
39A
70mOhm @ 39A, 10V
3.9V @ 2.7mA
259nC @ 10V
700pF @ 25V
250W
-40°C ~ 150°C (TJ)
Chassis Mount
SP3
SP3
MOSFET 2N-CH 600V 95A SP3
APTC60DHM24T3G
MOSFET 2N-CH 600V 95A SP3
Microchip Technology
0
In Stock
Check Lead Time
7 : £107.56857
Tray
Tray
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Asymmetrical
-
600V
95A
24mOhm @ 47.5A, 10V
3.9V @ 5mA
300nC @ 10V
14400pF @ 25V
462W
-40°C ~ 150°C (TJ)
Chassis Mount
SP3
SP3
MOSFET 2N-CH 600V 95A SP3
APTC60DDAM24T3G
MOSFET 2N-CH 600V 95A SP3
Microchip Technology
0
In Stock
Check Lead Time
9 : £110.57222
Tray
Tray
Active
MOSFET (Metal Oxide)
2 N Channel (Dual Buck Chopper)
-
600V
95A
24mOhm @ 47.5A, 10V
3.9V @ 5mA
300nC @ 10V
14400pF @ 25V
462W
-40°C ~ 150°C (TJ)
Chassis Mount
SP3
SP3
MOSFET 2N-CH 600V 95A SP3
APTC60VDAM24T3G
MOSFET 2N-CH 600V 95A SP3
Microchip Technology
0
In Stock
Check Lead Time
9 : £110.57222
Tray
Tray
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
600V
95A
24mOhm @ 47.5A, 10V
3.9V @ 5mA
300nC @ 10V
14400pF @ 25V
462W
-40°C ~ 150°C (TJ)
Chassis Mount
SP3
SP3
APTC60BBM24T3G
APTC60BBM24T3G
MOSFET 2N-CH 600V 95A SP3
Microchip Technology
0
In Stock
Check Lead Time
9 : £112.79778
Bulk
Bulk
Active
MOSFET (Metal Oxide)
2 N-Channel (Half Bridge)
-
600V
95A
24mOhm @ 47.5A, 10V
3.9V @ 5mA
300nC @ 10V
14400pF @ 25V
462W
-40°C ~ 150°C (TJ)
-
SP3
SP3
MOSFET 4N-CH 600V 49A SP4
APTC60HM45SCTG
MOSFET 4N-CH 600V 49A SP4
Microchip Technology
0
In Stock
Check Lead Time
6 : £170.99500
Bulk
Bulk
Active
MOSFET (Metal Oxide)
4 N-Channel (Full Bridge)
-
600V
49A
45mOhm @ 22.5A, 10V
3.9V @ 3mA
150nC @ 10V
7200pF @ 25V
250W
-40°C ~ 150°C (TJ)
Chassis Mount
SP4
SP4
MOSFET 4N-CH 600V 95A SP3
APTC60HM24T3G
MOSFET 4N-CH 600V 95A SP3
Microchip Technology
0
In Stock
Check Lead Time
6 : £172.20333
Tray
Tray
Active
MOSFET (Metal Oxide)
4 N-Channel (Full Bridge)
-
600V
95A
24mOhm @ 47.5A, 10V
3.9V @ 5mA
300nC @ 10V
14400pF @ 25V
462W
-40°C ~ 150°C (TJ)
Chassis Mount
SP3
SP3
MOSFET 2N-CH 600V 95A SP4
APTC60AM24SCTG
MOSFET 2N-CH 600V 95A SP4
Microchip Technology
0
In Stock
Check Lead Time
6 : £172.49667
Bulk
Bulk
Active
MOSFET (Metal Oxide)
2 N Channel (Phase Leg)
-
600V
95A
24mOhm @ 47.5A, 10V
3.9V @ 5mA
300nC @ 10V
14400pF @ 25V
462W
-40°C ~ 150°C (TJ)
Chassis Mount
SP4
SP4
APTC60TAM24TPG
APTC60TAM24TPG
MOSFET 6N-CH 600V 95A SP6-P
Microchip Technology
0
In Stock
Check Lead Time
4 : £299.69750
Tray
Tray
Active
MOSFET (Metal Oxide)
6 N-Channel (3-Phase Bridge)
-
600V
95A
24mOhm @ 47.5A, 10V
3.9V @ 5mA
300nC @ 10V
14400pF @ 25V
462W
-40°C ~ 150°C (TJ)
Chassis Mount
SP6
SP6-P
MOSFET 6N-CH 600V 116A SP6-P
APTC60TAM21SCTPAG
MOSFET 6N-CH 600V 116A SP6-P
Microchip Technology
0
In Stock
Check Lead Time
3 : £432.91667
Bulk
Bulk
Active
MOSFET (Metal Oxide)
6 N-Channel (3-Phase Bridge)
-
600V
116A
21mOhm @ 88A, 10V
3.6V @ 6mA
580nC @ 10V
13000pF @ 100V
625W
-40°C ~ 150°C (TJ)
Chassis Mount
Module
SP6-P
APTC60AM18SCG
APTC60AM18SCG
MOSFET 2N-CH 600V 143A SP6
Microchip Technology
0
In Stock
Obsolete
Bulk
Obsolete
MOSFET (Metal Oxide)
2 N-Channel (Half Bridge)
-
600V
143A
18mOhm @ 71.5A, 10V
3.9V @ 4mA
1036nC @ 10V
28000pF @ 25V
833W
-40°C ~ 150°C (TJ)
Chassis Mount
SP6
SP6
APTM50HM75STG
APTC60HM70SCTG
MOSFET 4N-CH 600V 39A SP4
Microchip Technology
0
In Stock
Obsolete
Bulk
Obsolete
MOSFET (Metal Oxide)
4 N-Channel (Full Bridge)
-
600V
39A
70mOhm @ 39A, 10V
3.9V @ 2.7mA
259nC @ 10V
7000pF @ 25V
250W
-40°C ~ 150°C (TJ)
Chassis Mount
SP4
SP4
Showing
of 26

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.