FET, MOSFET Arrays

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PMBT2222AYS-QX
BSS84AKS,115
MOSFET 2P-CH 50V 0.16A 6TSSOP
Nexperia USA Inc.
26,515
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.03801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
50V
160mA
7.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.35nC @ 5V
36pF @ 25V
445mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SI1424EDH-T1-GE3
SQ1922AEEH-T1_GE3
MOSFET 2N-CH 20V 0.85A SC70-6
Vishay Siliconix
13,495
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.10441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
20V
850mA (Tc)
300mOhm @ 400mA, 4.5V
2.5V @ 250µA
1.2nC @ 4.5V
60pF @ 10V
1.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.