NPN Single Bipolar Transistors

Results: 9,895
Stocking Options
Environmental Options
Media
Exclude
9,895Results
Applied FiltersRemove All

Showing
of 9,895
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1,417,144
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23-3
MMBT3904-7-F
TRANS NPN 40V 0.2A SOT-23-3
Diodes Incorporated
2,847,606
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
MMBT3904LT1G
TRANS NPN 40V 0.2A SOT23-3
onsemi
632,972
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
195,535
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
350 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
BC846BLT1G
TRANS NPN 65V 0.1A SOT23-3
onsemi
832,683
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBT2222A-7-F
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
548,194
In Stock
26,199,000
Factory
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
310 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
MMBT2222ALT1G
TRANS NPN 40V 0.6A SOT23-3
onsemi
497,004
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
225 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBTA06LT1G
TRANS NPN 80V 0.5A SOT23-3
onsemi
46,835
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBT4401LT1G
TRANS NPN 40V 0.6A SOT23-3
onsemi
8,870
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBT5551LT1G
TRANS NPN 160V 0.6A SOT23-3
onsemi
214,017
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
100nA
80 @ 10mA, 5V
225 mW
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBTA42LT1G
TRANS NPN 300V 0.5A SOT23-3
onsemi
56,613
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
300 V
500mV @ 2mA, 20mA
100nA (ICBO)
40 @ 30mA, 10V
225 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
BAS70-G
SS8050-G
TRANS NPN 25V 1.5A SOT-23-3
Comchip Technology
97,476
In Stock
78,000
Factory
1 : £0.18000
Cut Tape (CT)
3,000 : £0.03650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1.5 A
25 V
400mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
300 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2SA2018TL
2SC4617TLR
TRANS NPN 50V 0.15A EMT3
Rohm Semiconductor
69,264
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.03968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
180 @ 1mA, 6V
150 mW
180MHz
150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
EMT3
TO-226-3, TO-92-3 (TO-226AA)
2N3904BU
TRANS NPN 40V 0.2A TO-92-3
onsemi
135,077
In Stock
1 : £0.21000
Bulk
-
Bulk
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
PN2222ABU
TRANS NPN 40V 1A TO-92-3
onsemi
57,768
In Stock
1 : £0.22000
Bulk
-
Bulk
Active
NPN
1 A
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
MPSA06
TRANS NPN 80V 0.5A TO-92-3
onsemi
40,382
In Stock
1 : £0.33000
Bulk
-
Bulk
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
625 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
SOT-23-3
FMMT458TA
TRANS NPN 400V 0.225A SOT-23-3
Diodes Incorporated
43,704
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.07877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
225 mA
400 V
500mV @ 6mA, 50mA
100nA
100 @ 50mA, 10V
500 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BCP53-16TF
PZT2222A,115
TRANS NPN 40V 0.6A SOT-223
Nexperia USA Inc.
31,579
In Stock
1 : £0.35000
Cut Tape (CT)
1,000 : £0.09184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
1.15 W
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-261-4, TO-261AA
SOT-223
AP7387Q-30Y-13
DXT2222A-13
TRANS NPN 40V 0.6A SOT-89-3
Diodes Incorporated
102,198
In Stock
1 : £0.38000
Cut Tape (CT)
2,500 : £0.08751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
1 W
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-23-3
FMMT495TA
TRANS NPN 150V 1A SOT-23-3
Diodes Incorporated
7,963
In Stock
2,643,000
Factory
1 : £0.38000
Cut Tape (CT)
3,000 : £0.08633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
150 V
300mV @ 50mA, 500mA
100nA
10 @ 1A, 10V
500 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-223
PZT3904T1G
TRANS NPN 40V 0.2A SOT223
onsemi
22,535
In Stock
1 : £0.42000
Cut Tape (CT)
1,000 : £0.11253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
1.5 W
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
SOT-23-3
FMMT493TA
TRANS NPN 100V 1A SOT-23-3
Diodes Incorporated
53,616
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.09695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
100 V
600mV @ 100mA, 1A
100nA
100 @ 250mA, 10V
500 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
FMMT497TA
TRANS NPN 300V 0.5A SOT-23-3
Diodes Incorporated
14,122
In Stock
4,299,000
Factory
1 : £0.43000
Cut Tape (CT)
3,000 : £0.09695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
300 V
300mV @ 25mA, 250mA
100nA
80 @ 100mA, 10V
500 mW
75MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
FMMT449TA
TRANS NPN 30V 1A SOT-23-3
Diodes Incorporated
2,385
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.09695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
30 V
1V @ 200mA, 2A
100nA (ICBO)
100 @ 500mA, 2V
500 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AP7387Q-30Y-13
BST39TA
TRANS NPN 350V 0.5A SOT-89-3
Diodes Incorporated
10,070
In Stock
1 : £0.45000
Cut Tape (CT)
1,000 : £0.11995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
350 V
500mV @ 4mA, 50mA
20nA (ICBO)
40 @ 20mA, 10V
1 W
70MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
Showing
of 9,895

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.