Single, Pre-Biased Bipolar Transistors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Resistors Included
Resistor - Base (R1)
Resistor - Emitter Base (R2)
DC Current Gain (hFE) (Min) @ Ic, Vce
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
Frequency - Transition
Power - Max
Mounting Type
Package / Case
Supplier Device Package
DTC114YEBTL
DTC043ZEBTL
TRANS PREBIAS NPN 50V 0.1A EMT3F
Rohm Semiconductor
114,575
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
100 mA
50 V
R1 and R2
4.7 kOhms
47 kOhms
80 @ 5mA, 10V
150mV @ 500µA, 5mA
-
250 MHz
150 mW
Surface Mount
SC-89, SOT-490
EMT3F (SOT-416FL)
DTA124EUBHZGTL
DTC043ZUBTL
TRANS PREBIAS NPN 50V UMT3F
Rohm Semiconductor
53,246
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.03728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
100 mA
50 V
R1 and R2
4.7 kOhms
47 kOhms
80 @ 5mA, 10V
150mV @ 500µA, 5mA
-
250 MHz
200 mW
Surface Mount
SC-85
UMT3F
DTA023YMT2L
DTC043ZMT2L
TRANS PREBIAS NPN 50V 0.1A VMT3
Rohm Semiconductor
89,745
In Stock
1 : £0.19000
Cut Tape (CT)
8,000 : £0.03314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
100 mA
50 V
R1 and R2
4.7 kOhms
47 kOhms
80 @ 5mA, 10V
150mV @ 500µA, 5mA
500nA
250 MHz
150 mW
Surface Mount
SOT-723
VMT3
Showing
of 3

Single, Pre-Biased Bipolar Transistors


Pre-biased/Digital transistors (also known as BRT’s) are designed to interface directly with digital logic for inverter, level-shifting, switching, and buffer applications. The pre-biased transistors are typically identified by the inclusion of a series base (R1) current limiting resistor as well as a shunt (turn-off) resistor across the base-collector junction (R2) to reduce leakage current by ensuring that the transistor is completely turned off in the absence of an input signal. Pre-biased transistors reduce the number of external circuit components required, thereby reducing project costs