Good-Ark Semiconductor Single Bipolar Transistors

Results: 68
Stocking Options
Environmental Options
Media
Exclude
68Results
Applied FiltersRemove All

Showing
of 68
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
GSFKW0202
TRANS NPN 40V 0.2A SOT-23
Good-Ark Semiconductor
45,119
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
200 mW
300MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFKW0202
TRANS PNP 40V 0.2A SOT-23
Good-Ark Semiconductor
13,036
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
200 mA
40 V
300mV @ 5mA, 50mA
100nA
100 @ 10mA, 1V
200 mW
300MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFKW0202
TRANS NPN 45V 0.1A SOT-23
Good-Ark Semiconductor
18,808
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
100nA
110 @ 2mA, 5V
350 mW
300MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFKW0202
TRANS NPN 45V 0.1A SOT-23
Good-Ark Semiconductor
17,856
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
200 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFKW0202
TRANS NPN 65V 0.1A SOT-23
Good-Ark Semiconductor
10,525
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
200 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
BAT54
TRANS PNP 45V 0.1A SOT-23
Good-Ark Semiconductor
7,106
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
125 @ 2mA, 5V
350 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFKW0202
TRANS PNP 45V 0.5A SOT-23
Good-Ark Semiconductor
6,548
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
BAT54
TRANS PNP 45V 0.1A SOT-23
Good-Ark Semiconductor
5,665
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
125 @ 2mA, 5V
350 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFC0601
TRANS NPN 65V 0.1A SOT-23
Good-Ark Semiconductor
4,229
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
200 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFKW0202
TRANS PNP 65V 0.1A SOT-23
Good-Ark Semiconductor
3,869
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
100 mA
65 V
650mV @ 5mA, 100mA
15nA (ICBO)
125 @ 2mA, 5V
350 mW
150MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFW0201
TRANSISTOR, NPN, 40V, 0.2A, DFN1
Good-Ark Semiconductor
20,000
In Stock
1 : £0.09000
Cut Tape (CT)
10,000 : £0.01379
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
100 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-101, SOT-883
SOT-883
BAT54
TRANS NPN 160V 0.6A SOT-23
Good-Ark Semiconductor
10,122
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 5V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MMST3906
TRANS PNP 40V 0.2A SOT-323
Good-Ark Semiconductor
9,762
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
200 mW
250MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
GSFKW0202
TRANS PNP 60V 0.6A SOT-23
Good-Ark Semiconductor
7,138
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
250 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFCR2303
TRANS NPN 45V 0.1A SOT-323
Good-Ark Semiconductor
6,799
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
150 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
MMST3904
TRANS NPN 40V 0.2A SOT-323
Good-Ark Semiconductor
3,808
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
200 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
GSFKW0202
TRANS NPN 40V 0.6A SOT-23
Good-Ark Semiconductor
15,707
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA
100 @ 150mA, 10V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFC1208
TRANS PNP 45V 0.5A SOT-323
Good-Ark Semiconductor
5,544
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
100 @ 100mA, 1V
200 mW
80MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
GSFC0601
TRANSISTOR, NPN, 45V, 0.50A, SOT
Good-Ark Semiconductor
4,805
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSBC817-40W
TRANS NPN 45V 0.5A SOT-323
Good-Ark Semiconductor
4,230
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
200 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
BAT54
TRANS NPN 45V 0.5A SOT-23
Good-Ark Semiconductor
3,723
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFKW0202
TRANS NPN 40V 0.6A SOT-23
Good-Ark Semiconductor
2,793
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01857
Tape & Reel (TR)
-
Cut Tape (CT)
Active
NPN
600 mA
40 V
1.2V @ 50mA, 500mA
100nA
100 @ 150mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
BAT54
TRANS NPN 45V 0.5A SOT-23
Good-Ark Semiconductor
2,371
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01857
Tape & Reel (TR)
-
Cut Tape (CT)
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
250 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSBAS70-05AT
TRANS NPN 40V 0.2A SOT-523
Good-Ark Semiconductor
5,094
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
150 mW
300MHz
150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
GSBC857BT
TRANSISTOR, PNP, -45V, -0.10A, S
Good-Ark Semiconductor
6,000
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02164
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
150 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
Showing
of 68

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.