Rohm Semiconductor Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,264 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.03968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 150 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | EMT3 | ||
2,390 In Stock | 1 : £1.02000 Cut Tape (CT) 2,500 : £0.25064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5 A | 30 V | 400mV @ 100mA, 2A | 1µA (ICBO) | 200 @ 500mA, 3V | 10 W | 300MHz | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
15,966 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 200 mW | 200MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SST3 | ||
2,685 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 200 mW | 250MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SST3 | ||
2,374 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 200 mW | 300MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SST3 | ||
30,022 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 50 V | 300mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 350MHz | 150°C (TJ) | - | - | Surface Mount | SC-85 | UMT3F | ||
92,905 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | - | - | Surface Mount | SC-85 | UMT3F | ||
24,740 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
14,119 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-85 | UMT3F | ||
11,672 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
8,261 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
59,048 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.02712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
13,044 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.03256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 100 @ 10mA, 1V | 200 mW | 100MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SST3 | ||
8,959 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.03520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
7,947 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.03520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
5,225 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.03520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
18,159 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.03650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
6,515 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.03650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
17,232 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.03907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 350 mW | 250MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SST3 | ||
883,826 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.03536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | EMT3 | ||
32,578 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.04160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
9,811 In Stock | 1 : £0.20000 Cut Tape (CT) 8,000 : £0.03581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 50 V | 300mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150 mW | 350MHz | 150°C (TJ) | - | - | Surface Mount | SOT-723 | VMT3 | ||
31,257 In Stock | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.04410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150 mW | 140MHz | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | EMT3 | ||
11,288 In Stock | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.04410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | UMT3 | ||
7,305 In Stock | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.04410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 5mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | UMT3 |