Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.04399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 310 mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
36 In Stock | 1 : £0.31000 Cut Tape (CT) 4,000 : £0.04820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 45 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 500 mW | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-243AA | SOT-89 |