RF

Results: 2
Manufacturer
Infineon Technologiesonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Collector Emitter Breakdown (Max)
9V25V
Frequency - Transition
800MHz14GHz
Noise Figure (dB Typ @ f)
1dB @ 1.8GHz-
Gain
15.5dB-
Power - Max
210mW225mW
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 15mA, 3V120 @ 4mA, 10V
Current - Collector (Ic) (Max)
35mA-
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
SOT-723TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-TSFP-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
Frequency - Transition
Noise Figure (dB Typ @ f)
Gain
Power - Max
DC Current Gain (hFE) (Min) @ Ic, Vce
Current - Collector (Ic) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSFP-3
BFR360FH6327XTSA1
RF TRANS NPN 9V 14GHZ TSFP-3
Infineon Technologies
47,723
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.06354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
9V
14GHz
1dB @ 1.8GHz
15.5dB
210mW
90 @ 15mA, 3V
35mA
150°C (TJ)
Surface Mount
SOT-723
PG-TSFP-3
SOT 23-3
MMBTH10-4LT1G
RF TRANS NPN 25V 800MHZ SOT23-3
onsemi
40,865
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
25V
800MHz
-
-
225mW
120 @ 4mA, 10V
-
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 2

RF


Bipolar RF Transistors are semiconductor devices with three terminals that are used to switch or amplify signals in equipment involving radio frequencies. Bipolar junction transistors are designed as either NPN or PNP, with characteristics of transistor type, collector-emitter breakdown voltage, transition frequency, noise figure, gain, power, DC current gain, and collector current.