RF

Results: 6
Manufacturer
Diodes IncorporatedInfineon TechnologiesMACOM Technology SolutionsToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time Buy
Transistor Type
2 NPN (Dual) Common EmitterNPN
Voltage - Collector Emitter Breakdown (Max)
5.8V11V12V18V30V
Frequency - Transition
550MHz3.2GHz8GHz22GHz-
Noise Figure (dB Typ @ f)
0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz1.1dB ~ 1.35dB @ 1.8GHz ~ 3GHz2.5dB @ 100MHz-
Gain
8.5dB13dB16dB19dB23dB-
Power - Max
100mW175mW200mW330mW60W100W
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 5A, 5V20 @ 1A, 5V56 @ 5mA, 10V70 @ 5mA, 8V90 @ 20mA, 3V100 @ 1mA, 6V
Current - Collector (Ic) (Max)
20mA50mA15A16A
Operating Temperature
-55°C ~ 150°C (TJ)125°C (TJ)150°C (TJ)200°C (TJ)-
Mounting Type
Chassis MountSurface Mount
Package / Case
211-07744A-01SC-101, SOT-883SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
211-07, STYLE 1744A-01, Style 1PG-SOT323PG-TSLP-3-1S-MiniSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
Frequency - Transition
Noise Figure (dB Typ @ f)
Gain
Power - Max
DC Current Gain (hFE) (Min) @ Ic, Vce
Current - Collector (Ic) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSLP-3-1
BFR460L3E6327XTMA1
RF TRANS NPN 5.8V 22GHZ TSLP-3-1
Infineon Technologies
29,914
In Stock
1 : £0.25000
Cut Tape (CT)
15,000 : £0.08329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
5.8V
22GHz
1.1dB ~ 1.35dB @ 1.8GHz ~ 3GHz
16dB
200mW
90 @ 20mA, 3V
50mA
150°C (TJ)
Surface Mount
SC-101, SOT-883
PG-TSLP-3-1
SOT-323
BFR181WH6327XTSA1
RF TRANS NPN 12V 8GHZ SOT323-3
Infineon Technologies
28,852
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
12V
8GHz
0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz
19dB
175mW
70 @ 5mA, 8V
20mA
150°C (TJ)
Surface Mount
SC-70, SOT-323
PG-SOT323
7,741
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
NPN
30V
550MHz
2.5dB @ 100MHz
23dB
100mW
100 @ 1mA, 6V
20mA
125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
SOT-23-3
BFS17NTA
RF TRANS NPN 11V 3.2GHZ SOT23-3
Diodes Incorporated
4,553
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.12390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
11V
3.2GHz
-
-
330mW
56 @ 5mA, 10V
50mA
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MRF39x
MRF393
RF TRANS 2NPN EMITTR 30V 744A-01
MACOM Technology Solutions
299
In Stock
20
Factory
1 : £122.05000
Tray
-
Tray
Active
2 NPN (Dual) Common Emitter
30V
-
-
8.5dB
100W
20 @ 1A, 5V
16A
200°C (TJ)
Chassis Mount
744A-01
744A-01, Style 1
211–07 STYLE 1
MRF455
RF TRANS NPN 18V 211-07
MACOM Technology Solutions
16
In Stock
1 : £47.67000
Tray
-
Tray
Active
NPN
18V
-
-
13dB
60W
10 @ 5A, 5V
15A
-
Chassis Mount
211-07
211-07, STYLE 1
Showing
of 6

RF


Bipolar RF Transistors are semiconductor devices with three terminals that are used to switch or amplify signals in equipment involving radio frequencies. Bipolar junction transistors are designed as either NPN or PNP, with characteristics of transistor type, collector-emitter breakdown voltage, transition frequency, noise figure, gain, power, DC current gain, and collector current.