Bipolar Transistor Arrays

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AD737ARZ-RL7
TRANS 2NPN 40V 20MA 8-SOIC
Analog Devices Inc.
1,577
In Stock
1 : £7.86000
Tube
-
Tube
Active
2 NPN (Dual) Matched Pair
20mA
40V
200mV @ 100µA, 1mA
500pA
-
-
200MHz
-65°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 SOIC
TRANS 4NPN QUAD 40V 30MA 14-SOIC
Analog Devices Inc.
688
In Stock
1 : £11.23000
Cut Tape (CT)
1,000 : £5.88294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 NPN (Quad) Matched Pairs
30mA
40V
60mV @ 100µA, 1mA
3nA
-
-
300MHz
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14 SOIC
TRANS 4NPN QUAD 40V 30MA 14-SOIC
Analog Devices Inc.
140
In Stock
1 : £11.23000
Tube
-
Tube
Active
4 NPN (Quad) Matched Pairs
30mA
40V
60mV @ 100µA, 1mA
3nA
-
-
300MHz
-65°C ~ 150°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
ADA4352-2ACPZ-RL
TRANS 2NPN 40V 20MA 16-LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1,500 : £3.69967
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
2 NPN (Dual)
20mA
40V
-
-
300 @ 1mA, 15V
-
200MHz
-65°C ~ 150°C (TJ)
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
14 SOIC
TRANS 4NPN QUAD 40V 30MA 14-SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : £5.88294
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
4 NPN (Quad) Matched Pairs
30mA
40V
60mV @ 100µA, 1mA
3nA
-
-
300MHz
-65°C ~ 150°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
AD737ARZ-RL7
TRANS 2NPN 40V 20MA 8-SOIC
Analog Devices Inc.
3
In Stock
1 : £7.86000
Cut Tape (CT)
2,500 : £3.69968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
2 NPN (Dual) Matched Pair
20mA
40V
200mV @ 100µA, 1mA
500pA
-
-
200MHz
-65°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
TRANS 2NPN 40V 20MA 8-SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £7.86000
Cut Tape (CT)
1,000 : £3.69968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Matched Pair
20mA
40V
200mV @ 100µA, 1mA
500pA
-
-
200MHz
-65°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-78-6
TRANS 2NPN 45V 25MA TO-78-6
Analog Devices Inc.
0
In Stock
Discontinued at DigiKey
-
Tray
Discontinued at DigiKey
2 NPN (Dual) Matched Pair
25mA
45V
800mV @ 1mA, 10mA
300nA
-
500mW
450MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-78-6 Metal Can
TO-78-6
ADA4352-2ACPZ-RL
TRANS 2NPN 40V 20MA 16-LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
5,000 : £3.69968
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
2 NPN (Dual)
20mA
40V
-
-
300 @ 1mA, 15V
-
200MHz
-65°C ~ 150°C (TJ)
Surface Mount
16-WFQFN Exposed Pad, CSP
16-LFCSP (3x3)
TO-78-6
TRANS 2PNP 36V 20MA TO-78-6
Analog Devices Inc.
0
In Stock
1 : £14.93000
Tube
-
Tube
Obsolete
2 PNP (Dual)
20mA
36V
100mV @ 100µA, 1mA
-
-
500mW
190MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-78-6 Metal Can
TO-78-6
TO-78-6
TRANS 2NPN 45V 25MA TO-78-6
Analog Devices Inc.
0
In Stock
Discontinued at DigiKey
-
Tube
Discontinued at DigiKey
2 NPN (Dual) Matched Pair
25mA
45V
800mV @ 1mA, 10mA
400nA
-
500mW
450MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-78-6 Metal Can
TO-78-6
TO-78-6
TRANS 2NPN 45V 25MA TO-78-6
Analog Devices Inc.
0
In Stock
Discontinued at DigiKey
-
Bulk
Discontinued at DigiKey
2 NPN (Dual) Matched Pair
25mA
45V
800mV @ 1mA, 10mA
300nA
-
500mW
450MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-78-6 Metal Can
TO-78-6
TO-78-6
TRANS 2PNP 36V 20MA TO-78-6
Analog Devices Inc.
0
In Stock
1 : £24.33000
Tube
-
Tube
Obsolete
2 PNP (Dual)
20mA
36V
100mV @ 100µA, 1mA
-
-
500mW
190MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-78-6 Metal Can
TO-78-6
AD737ARZ-RL7
TRANS 2PNP 36V 20MA 8-SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
2 PNP (Dual) Matched Pair
20mA
36V
100mV @ 100µA, 1mA
-
-
-
190MHz
-65°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
505~N-8~N~8 Top View
TRANS 2PNP 36V 20MA 8-PDIP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
2 PNP (Dual) Matched Pair
20mA
36V
100mV @ 100µA, 1mA
-
-
-
190MHz
-65°C ~ 150°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
AD737ARZ-RL7
TRANS 2PNP 36V 20MA 8-SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
2 PNP (Dual) Matched Pair
20mA
36V
100mV @ 100µA, 1mA
-
80 @ 1mA, 36V
-
-
-65°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-78-6
TRANS 2PNP 36V 20MA TO-78-6
Analog Devices Inc.
0
In Stock
1 : £23.41000
Tube
-
Tube
Obsolete
2 PNP (Dual)
20mA
36V
100mV @ 100µA, 1mA
-
-
500mW
190MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-78-6 Metal Can
TO-78-6
TO-78-6
TRANS 2PNP 36V 20MA TO-78-6
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
2 PNP (Dual)
20mA
36V
100mV @ 100µA, 1mA
-
-
500mW
190MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-78-6 Metal Can
TO-78-6
TO-78-6
TRANS 2NPN 45V 25MA TO-78-6
Analog Devices Inc.
0
In Stock
Discontinued at DigiKey
-
Bulk
Discontinued at DigiKey
2 NPN (Dual) Matched Pair
25mA
45V
800mV @ 1mA, 10mA
400nA
-
500mW
450MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-78-6 Metal Can
TO-78-6
AD737ARZ-RL7
TRANS 2PNP 36V 20MA 8-SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
2 PNP (Dual) Matched Pair
20mA
36V
100mV @ 100µA, 1mA
-
80 @ 1mA, 36V
-
-
-65°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-78-6
TRANS 2NPN 40V 20MA TO-78-6
Analog Devices Inc.
0
In Stock
Discontinued at DigiKey
-
Bulk
Discontinued at DigiKey
2 NPN (Dual) Matched Pair
20mA
40V
200mV @ 100µA, 1mA
500pA
-
-
200MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-78-6 Metal Can
TO-78-6
FAIFSCMM74C93N
TRANS 4NPN 40V 30MA 14CERDIP
Analog Devices Inc.
0
Marketplace
Active
-
Bulk
Active
4 NPN (Quad) Matched Pairs
30mA
40V
60mV @ 100µA, 1mA
5nA
400 @ 1mA, 30V
350mW
300MHz
-40°C ~ 85°C
Through Hole
14-CDIP (0.300", 7.62mm)
14-CERDIP
Showing
of 22

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.