Bipolar Transistor Arrays

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT363
BC857BS,135
TRANS 2PNP 45V 0.1A 6TSSOP
Nexperia USA Inc.
44,314
In Stock
1 : £0.18000
Cut Tape (CT)
10,000 : £0.03017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual)
100mA
45V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
200mW
100MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
17,762
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
45V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
Showing
of 2

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.