Bipolar RF Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock 580 Factory | 1 : £101.10000 Tray | - | Tray | Active | NPN | 35V | - | - | 13dB | 150W | 15 @ 5A, 5V | 20A | - | Chassis Mount | 211-11, Style 2 | 211-11, Style 2 | ||
41,743 In Stock | 1 : £0.38000 Bulk | - | Bulk | Active | NPN | 15V | 900MHz | 6dB @ 60MHz | - | 625mW | 50 @ 8mA, 1V | 50mA | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
12,804 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.22023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 12V | 8GHz | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | 20dB | 175mW | 70 @ 5mA, 8V | 20mA | 150°C (TJ) | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | ||
335 In Stock | 1 : £36.91000 Tray | - | Tray | Active | NPN | 35V | - | - | 13.5dB | 30W | 20 @ 1.5A, 5V | 3.4A | - | Chassis Mount | 211-07 | 211-07, Style 1 | ||
80 In Stock | 1 : £54.79000 Tray | - | Tray | Active | NPN | 18V | - | - | 12dB | 80W | 40 @ 5A, 5V | 20A | - | Chassis Mount | 211-11, Style 2 | 211-11, Style 2 | ||
80 In Stock | 1 : £111.42000 Tray | - | Tray | Active | NPN | 55V | - | - | 15dB | 150W | 10 @ 5A, 5V | 20A | - | Chassis Mount | 211-11, Style 2 | 211-11, Style 2 | ||
0 In Stock Check Lead Time | 1 : £149.54000 Tray | - | Tray | Active | NPN | 50V | - | - | 14dB | 250W | 10 @ 5A, 10V | 16A | - | Chassis Mount | 211-11, Style 2 | 211-11, Style 2 |