Bipolar RF Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,732 In Stock 20,000 Factory | 1 : £0.23000 Bulk | - | Bulk | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
42,117 In Stock | 1 : £0.27000 Bulk | - | Bulk | Active | NPN | 15V | 900MHz | 6dB @ 60MHz | - | 625mW | 50 @ 8mA, 1V | 50mA | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
623 In Stock | 1 : £4.07000 Bulk | - | Bulk | Active | NPN | 12V | 2GHz | 4.5dB @ 200MHz | 15dB | 200mW | 25 @ 3mA, 1V | 50mA | -65°C ~ 200°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-72 | ||
2,472 In Stock | 1 : £4.24000 Bulk | - | Bulk | Active | NPN | 15V | 1.9GHz | 4.5dB @ 450MHz | - | 200mW | 30 @ 3mA, 1V | 40mA | -65°C ~ 200°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-72 | ||
348,226 Marketplace | 11,539 : £0.02296 Bulk | - | Bulk | Active | NPN | 15V | 1.1GHz | - | - | 400mW | 28 @ 1mA, 5V | 50mA | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
100,000 Marketplace | 11,539 : £0.02296 Bulk | - | Bulk | Active | NPN | 15V | 1.1GHz | - | - | 400mW | 54 @ 1mA, 5V | 50mA | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
80,000 Marketplace | 8,876 : £0.02297 Bulk | - | Bulk | Active | NPN | 15V | 1.1GHz | - | - | 400mW | 72 @ 1mA, 5V | 50mA | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |