Showing
1 - 25
of 8,077
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002H6327XTSA2
MOSFET N-CH 60V 300MA SOT23-3
Infineon Technologies
230,921
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.05406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V3Ohm @ 500mA, 10V2.5V @ 250µA0.6 nC @ 10 V±20V20 pF @ 25 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS214NH6327XTSA1
MOSFET N-CH 20V 1.5A SOT23-3
Infineon Technologies
176,403
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.08444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.5A (Ta)2.5V, 4.5V140mOhm @ 1.5A, 4.5V1.2V @ 3.7µA0.8 nC @ 5 V±12V143 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-323
BSS214NWH6327XTSA1
MOSFET N-CH 20V 1.5A SOT323-3
Infineon Technologies
353,486
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.08736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.5A (Ta)2.5V, 4.5V140mOhm @ 1.5A, 4.5V1.2V @ 3.7µA0.8 nC @ 5 V±12V143 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT323SC-70, SOT-323
SOT-23-3
IRLML6346TRPBF
MOSFET N-CH 30V 3.4A SOT23
Infineon Technologies
18,991
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.10658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.4A (Ta)2.5V, 4.5V63mOhm @ 3.4A, 4.5V1.1V @ 10µA2.9 nC @ 4.5 V±12V270 pF @ 24 V-1.3W (Ta)-55°C ~ 150°C (TJ)Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML2803TRPBF
MOSFET N-CH 30V 1.2A SOT23
Infineon Technologies
34,776
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.11605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.2A (Ta)4.5V, 10V250mOhm @ 910mA, 10V1V @ 250µA5 nC @ 10 V±20V85 pF @ 25 V-540mW (Ta)-55°C ~ 150°C (TJ)Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6244TRPBF
MOSFET N-CH 20V 6.3A SOT23
Infineon Technologies
491,534
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.12388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V6.3A (Ta)2.5V, 4.5V21mOhm @ 6.3A, 4.5V1.1V @ 10µA8.9 nC @ 4.5 V±12V700 pF @ 16 V-1.3W (Ta)-55°C ~ 150°C (TJ)Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS169H6327XTSA1
MOSFET N-CH 100V 170MA SOT23-3
Infineon Technologies
157,305
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.16551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA (Ta)0V, 10V6Ohm @ 170mA, 10V1.8V @ 50µA2.8 nC @ 7 V±20V68 pF @ 25 VDepletion Mode360mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-23-6
IRLTS2242TRPBF
MOSFET P-CH 20V 6.9A 6TSOP
Infineon Technologies
1,098
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.17840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V6.9A (Ta)2.5V, 4.5V32mOhm @ 6.9A, 4.5V1.1V @ 10µA12 nC @ 4.5 V±12V905 pF @ 10 V-2W (Ta)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSOT-23-6
50,344
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.22231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3.7A (Ta)1.8V, 2.5V23mOhm @ 3.7A, 2.5V750mV @ 30µA4.7 nC @ 2.5 V±8V1447 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SC59-3TO-236-3, SC-59, SOT-23-3
6-PowerVDFN
IRLHS6242TRPBF
MOSFET N-CH 20V 10A/12A 6PQFN
Infineon Technologies
126,520
In Stock
1 : £0.59000
Cut Tape (CT)
4,000 : £0.22296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V10A (Ta), 12A (Tc)2.5V, 4.5V11.7mOhm @ 8.5A, 4.5V1.1V @ 10µA14 nC @ 4.5 V±12V1110 pF @ 10 V-1.98W (Ta), 9.6W (Tc)-55°C ~ 150°C (TJ)Surface Mount6-PQFN (2x2)6-PowerVDFN
SOT-23-6
IRLMS2002TRPBF
MOSFET N-CH 20V 6.5A MICRO6
Infineon Technologies
64,041
In Stock
1 : £0.68000
Cut Tape (CT)
3,000 : £0.29984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V6.5A (Ta)2.5V, 4.5V30mOhm @ 6.5A, 4.5V1.2V @ 250µA22 nC @ 5 V±12V1310 pF @ 15 V-2W (Ta)-55°C ~ 150°C (TJ)Surface MountMicro6™(SOT23-6)SOT-23-6
8-SOIC
IRF8736TRPBF
MOSFET N-CH 30V 18A 8SO
Infineon Technologies
14,961
In Stock
1 : £0.69000
Cut Tape (CT)
4,000 : £0.30767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V18A (Ta)4.5V, 10V4.8mOhm @ 18A, 10V2.35V @ 50µA26 nC @ 4.5 V±20V2315 pF @ 15 V-2.5W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
SOT223-3L
IRFL4310TRPBF
MOSFET N-CH 100V 1.6A SOT223
Infineon Technologies
41,314
In Stock
1 : £0.75000
Cut Tape (CT)
2,500 : £0.33411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V1.6A (Ta)10V200mOhm @ 1.6A, 10V4V @ 250µA25 nC @ 10 V±20V330 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
8-SOIC
IRF7205TRPBF
MOSFET P-CH 30V 4.6A 8SO
Infineon Technologies
32,427
In Stock
1 : £0.75000
Cut Tape (CT)
4,000 : £0.33477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V4.6A (Ta)4.5V, 10V70mOhm @ 4.6A, 10V3V @ 250µA40 nC @ 10 V±20V870 pF @ 10 V-2.5W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
TO252-3
IRFR120NTRPBF
MOSFET N-CH 100V 9.4A DPAK
Infineon Technologies
2,503
In Stock
1 : £0.76000
Cut Tape (CT)
2,000 : £0.33788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V9.4A (Tc)10V210mOhm @ 5.6A, 10V4V @ 250µA25 nC @ 10 V±20V330 pF @ 25 V-48W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR9120NTRPBF
MOSFET P-CH 100V 6.6A DPAK
Infineon Technologies
4,167
In Stock
1 : £0.86000
Cut Tape (CT)
2,000 : £0.37916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V6.6A (Tc)10V480mOhm @ 3.9A, 10V4V @ 250µA27 nC @ 10 V±20V350 pF @ 25 V-40W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRFR3707ZTRPBF
MOSFET N-CH 30V 56A DPAK
Infineon Technologies
11,126
In Stock
1 : £0.87000
Cut Tape (CT)
2,000 : £0.38814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V56A (Tc)4.5V, 10V9.5mOhm @ 15A, 10V2.25V @ 25µA14 nC @ 4.5 V±20V1150 pF @ 15 V-50W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IRLR024NTRPBF
MOSFET N-CH 55V 17A DPAK
Infineon Technologies
31,361
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.39108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V17A (Tc)4V, 10V65mOhm @ 10A, 10V2V @ 250µA15 nC @ 5 V±16V480 pF @ 25 V-45W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
SOT223-3L
IRLL024NTRPBF
MOSFET N-CH 55V 3.1A SOT223
Infineon Technologies
69,819
In Stock
1 : £0.88000
Cut Tape (CT)
2,500 : £0.39173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V3.1A (Ta)4V, 10V65mOhm @ 3.1A, 10V2V @ 250µA15.6 nC @ 5 V±16V510 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
8-SOIC
IRF7404TRPBF
MOSFET P-CH 20V 6.7A 8SO
Infineon Technologies
0
In Stock
1 : £0.91000
Cut Tape (CT)
4,000 : £0.40528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V6.7A (Ta)2.7V, 4.5V40mOhm @ 3.2A, 4.5V700mV @ 250µA (Min)50 nC @ 4.5 V±12V1500 pF @ 15 V-2.5W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
TO252-3
IPD60R600P7SAUMA1
MOSFET N-CH 600V 6A TO252-3
Infineon Technologies
2,950
In Stock
1 : £0.82000
Cut Tape (CT)
2,500 : £0.41556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V6A (Tc)10V600mOhm @ 1.7A, 10V4V @ 80µA9 nC @ 10 V±20V363 pF @ 400 V-30W (Tc)-40°C ~ 150°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
8-Power TDFN
BSC0703LSATMA1
MOSFET N-CH 60V 15A/64A TDSON
Infineon Technologies
52
In Stock
1 : £0.84000
Cut Tape (CT)
5,000 : £0.42323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V15A (Ta), 64A (Tc)4.5V, 10V6.5mOhm @ 32A, 10V2.3V @ 20µA13 nC @ 4.5 V±20V1800 pF @ 30 V-2.5W (Ta), 46W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-68-PowerTDFN
TO252-3
IRFR9024NTRPBF
MOSFET P-CH 55V 11A DPAK
Infineon Technologies
21,193
In Stock
1 : £0.86000
Cut Tape (CT)
2,000 : £0.43139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)55 V11A (Tc)10V175mOhm @ 6.6A, 10V4V @ 250µA19 nC @ 10 V±20V350 pF @ 25 V-38W (Tc)-55°C ~ 150°C (TJ)Surface MountD-PakTO-252-3, DPak (2 Leads + Tab), SC-63
IRFH8307
ISC019N03L5SATMA1
MOSFET N-CH 30V 28A/100A TDSON
Infineon Technologies
14,208
In Stock
1 : £0.91000
Cut Tape (CT)
5,000 : £0.45783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V28A (Ta), 100A (Tc)4.5V, 10V1.9mOhm @ 30A, 10V2V @ 250µA44 nC @ 10 V±20V2800 pF @ 15 V-2.5W (Ta), 69W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-58-PowerTDFN
SOT223-3L
IRLL2705TRPBF
MOSFET N-CH 55V 3.8A SOT223
Infineon Technologies
75,360
In Stock
1 : £0.93000
Cut Tape (CT)
2,500 : £0.47154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V3.8A (Ta)4V, 10V40mOhm @ 3.8A, 10V2V @ 250µA48 nC @ 10 V±16V870 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
Showing
1 - 25
of 8,077

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.