Transistor, Photovoltaic Output Optoisolators

Results: 4
Series
-NEPOC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Number of Channels
14
Voltage - Isolation
2500Vrms5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA80% @ 5mA200% @ 1mA
Current Transfer Ratio (Max)
400% @ 5mA600% @ 5mA-
Turn On / Turn Off Time (Typ)
10µs, 7µs-
Rise / Fall Time (Typ)
3µs, 5µs5µs, 7µs200µs, 200µs
Input Type
AC, DCDC
Output Type
DarlingtonTransistor
Voltage - Output (Max)
40V80V
Current - Output / Channel
30mA50mA90mA
Voltage - Forward (Vf) (Typ)
1.1V1.17V1.2V
Current - DC Forward (If) (Max)
30 mA50 mA80 mA
Vce Saturation (Max)
300mV1V
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP (0.300", 7.62mm)4-SOIC (0.173", 4.40mm Width)16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-DIP4-SSOP16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
91,600
In Stock
1 : £0.63000
Tube
Tube
Not For New Designs
1
5000Vrms
80% @ 5mA
600% @ 5mA
-
3µs, 5µs
AC, DC
Transistor
80V
50mA
1.17V
80 mA
300mV
-55°C ~ 100°C
Through Hole
4-DIP (0.300", 7.62mm)
4-DIP
12,594
In Stock
1 : £1.24000
Cut Tape (CT)
3,500 : £0.39545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2500Vrms
200% @ 1mA
-
-
200µs, 200µs
DC
Darlington
40V
90mA
1.1V
50 mA
1V
-55°C ~ 100°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
16-SOIC
PS2801C-4-F3-A
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Renesas Electronics Corporation
38,573
In Stock
1 : £2.12000
Cut Tape (CT)
2,500 : £0.79433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
2500Vrms
50% @ 5mA
400% @ 5mA
10µs, 7µs
5µs, 7µs
DC
Transistor
80V
30mA
1.2V
30 mA
300mV
-55°C ~ 100°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SSOP
16-SOIC
PS2805C-4-F3-A
OPTOISO 2.5KV 4CH TRANS 16SOIC
Renesas Electronics Corporation
9,490
In Stock
1 : £2.45000
Cut Tape (CT)
2,500 : £0.94300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
2500Vrms
50% @ 5mA
400% @ 5mA
10µs, 7µs
5µs, 7µs
AC, DC
Transistor
80V
30mA
1.2V
30 mA
300mV
-55°C ~ 100°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SSOP
Showing
of 4

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.