Transistor, Photovoltaic Output Optoisolators

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MOCD207M
OPTOISO 2.5KV 2CH TRANS 8SOIC
onsemi
10,900
In Stock
3,000
Factory
50 : £0.43180
Tube
-
Tube
Active
2
2500Vrms
100% @ 10mA
200% @ 10mA
7.5µs, 5.7µs
3.2µs, 4.7µs
DC
Transistor
70V
150mA
1.25V
60 mA
400mV
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SO
ILD213T
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Vishay Semiconductor Opto Division
8,174
In Stock
1 : £1.20000
Cut Tape (CT)
2,000 : £0.39026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4000Vrms
100% @ 10mA
-
6µs, 5µs
3µs, 4.7µs
DC
Transistor
70V
-
1.2V
30 mA
400mV
-55°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SO
VO207AT
OPTOISO 4KV TRANS W/BASE 8SOIC
Vishay Semiconductor Opto Division
5,744
In Stock
1 : £0.68000
Cut Tape (CT)
2,000 : £0.18932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4000Vrms
100% @ 10mA
200% @ 10mA
3µs, 3µs
3µs, 2µs
DC
Transistor with Base
70V
50mA
1.3V
60 mA
400mV
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SO
IL207AT
OPTOISO 4KV TRANS W/BASE 8SOIC
Vishay Semiconductor Opto Division
404
In Stock
1 : £0.93000
Cut Tape (CT)
2,000 : £0.28215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4000Vrms
100% @ 10mA
200% @ 10mA
3µs, 3µs
-
DC
Transistor with Base
70V
-
1.3V
60 mA
400mV
-55°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.