Transistor, Photovoltaic Output Optoisolators

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6DIP
CNY17-3
OPTOISO 5KV TRANS W/BASE 6DIP
Vishay Semiconductor Opto Division
5,832
In Stock
1 : £0.34000
Tube
-
Tube
Active
1
5000Vrms
100% @ 10mA
200% @ 10mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor with Base
70V
50mA
1.39V
60 mA
400mV
-55°C ~ 110°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
8-SMD
6N138S-TA1
OPTOISO 5KV DARL W/BASE 8SMD
Lite-On Inc.
5,704
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.18853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 1.6mA
2600% @ 1.6mA
1.6µs, 10µs
-
DC
Darlington with Base
7V
50mA
1.1V
20 mA
-
-20°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-SMD
6N138SMT&R
OPTOISO 5KV DARL W/BASE 8SMD
Isocom Components 2004 LTD
3,251
In Stock
1 : £1.00000
Cut Tape (CT)
1,000 : £0.32795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 1.6mA
-
10µs, 35µs (Max)
-
DC
Darlington with Base
7V
60mA
1.3V
20 mA
-
0°C ~ 70°C
Surface Mount
8-SMD, Gull Wing
8-SMD
INFINFICE2QR4765XKLA1
6N138
LOGIC IC OUTPUT OPTOCOUPLER
Texas Instruments
18,910
Marketplace
485 : £0.49476
Bulk
-
Bulk
Active
1
5300Vrms
300% @ 1.6mA
-
2µs, 2µs
-
DC
Darlington with Base
7V
60mA
1.4V
25 mA
-
-55°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
TEXTISLM3671TLX-1.2/NOPB
6N138M
SINGLE-CHANNEL LOW INPUT CURRENT
Fairchild Semiconductor
1,000
Marketplace
430 : £0.55860
Bulk
-
Bulk
Active
1
5000Vrms
300% @ 1.6mA
-
1.4µs, 8µs
-
DC
Darlington with Base
7V
60mA
1.3V
20 mA
-
-40°C ~ 85°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
8-DIP
6N138M
OPTOISO 5KV DARL W/BASE 8DIP
Lite-On Inc.
0
In Stock
Check Lead Time
2,000 : £0.20649
Tube
-
Tube
Active
1
5000Vrms
300% @ 1.6mA
2600% @ 1.6mA
1.6µs, 10µs
-
DC
Darlington with Base
7V
50mA
1.1V
20 mA
-
-20°C ~ 85°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
Showing
of 6

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.