SOT-5X3 TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,471 In Stock | 1 : £0.50000 Cut Tape (CT) 4,000 : £0.10761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 11V | - | - | 100W | Yes | Ethernet | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
19,094 In Stock | 1 : £0.59914 Cut Tape (CT) 4,000 : £0.13135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 7V | 14.5V (Typ) | 3A (8/20µs) | 45W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
8,313 In Stock | 1 : £0.16000 Cut Tape (CT) 8,000 : £0.05911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 25.5V | 36.5V (Typ) | 2.8A (8/20µs) | 102W | No | CAN | 1.6pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOT-5X3 | ||
10,308 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.06497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.5V | 14V (Typ) | 2.5A (8/20µs) | 40W | Yes | HDMI, USB | 0.42pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOT-5X3 | ||
4,249 In Stock | 1 : £0.16000 Cut Tape (CT) 8,000 : £0.04575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 35.5V | 36.5V (Typ) | 2.8A (8/20µs) | 102W | No | USB | 1.6pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOT-5X3 | ||
3,131 In Stock | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.08506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V (Typ) | 6A (8/20µs) | 90W | No | - | 12pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOT-5X3 | ||
4,875 In Stock 377,133 Marketplace | 1 : £0.50000 Cut Tape (CT) 4,000 : £0.11725 Tape & Reel (TR) 1,333 : £0.17068 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Zener | - | 2 | 5.5V (Max) | 7V | 15V (Typ) | 2.5A (8/20µs) | 35W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
113 In Stock | 1 : £0.23661 Cut Tape (CT) 3,000 : £0.09872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 4.5V | 6.3V (Typ) | 6A (8/20µs) | 40W | No | USB | 0.9pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOT-5X3 | ||
0 In Stock Check Lead Time | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.05219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V | 6A (8/20µs) | 90W | No | USB | 12pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOT-5X3 | ||
0 In Stock | 1 : £0.30000 Cut Tape (CT) 4,000 : £0.08025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 11V | - | - | 100W | Yes | Ethernet | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-5X3 |