SOT-23-5 TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,990 In Stock | 1 : £0.60000 Cut Tape (CT) 3,000 : £0.14100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.6V (Max) | 4.5V | 6.5V (Typ) | 25A (8/20µs) | 170W | No | General Purpose | 4.5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
19,239 In Stock | 1 : £0.62000 Cut Tape (CT) 3,000 : £0.27199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
15,000 In Stock | 1 : £0.65000 Cut Tape (CT) 3,000 : £0.15436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.6V (Max) | 4.5V | 3V (Typ) | 12A (8/20µs) | 85W | No | General Purpose | 2.3pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
23,246 In Stock | 1 : £1.28000 Cut Tape (CT) 3,000 : £0.34285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.5V | 16V | 25A (8/20µs) | 400W | Yes | Ethernet | 3.8pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
119,979 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.08027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V | 5.3V | - | - | 500W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
15,576 In Stock | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.06261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.25V | 6.1V | - | - | 400W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
22,658 In Stock | 1 : £0.45000 Cut Tape (CT) 3,000 : £0.10093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.6V (Max) | 4.5V | 6.5V (Typ) | 25A (8/20µs) | 170W | No | General Purpose | 4.5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13,027 In Stock | 1 : £0.59000 Cut Tape (CT) 3,000 : £0.13729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.6V (Max) | 4.5V | 3V (Typ) | 12A (8/20µs) | 85W | No | General Purpose | 2.3pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,148 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.06827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 4 | - | 12V | 14.2V | - | - | 300W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,668 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.07180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 4 | - | 12V | 14.2V | 35V | 14A (8/20µs) | 300W | No | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-5 | |||
0 In Stock 1,990 Marketplace | 3,000 : £0.19120 Tape & Reel (TR) 1,393 : £0.16326 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Steering (Rail to Rail) | 2 | - | - | - | 4.8V (Typ) | 1A (8/20µs) | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
214 In Stock | 1 : £0.79000 Cut Tape (CT) 3,000 : £0.18691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 2 | - | 3.3V | 6V | 8.8V (Typ) | 1A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,000 Marketplace | Unavailable | * | Strip | Active | Zener | 2 | - | 5V (Max) | 6.1V | 13V (Typ) | - | - | No | USB | - | -55°C ~ 125°C (TC) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,000 Marketplace | Unavailable | * | Strip | Active | Zener | - | 4 | 5V (Max) | 6.1V | - | - | - | No | General | - | -55°C ~ 125°C (TC) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 6,000 : £0.07788 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 4 | 5V (Max) | 5.5V | 15V | 5A (8/20µs) | 70W | No | General Purpose | 13pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-5 | ||
0 In Stock | 3,000 : £0.11201 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | 4 | - | 5V | 6.1V | 10V | 8A (8/20µs) | 80W | No | General Purpose | - | - | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 3,000 : £0.11300 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 4 | - | 5V | 6.1V | 10V | 8A (8/20µs) | 80W | No | General Purpose | - | - | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 3,000 : £0.12174 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | - | 4 | 5V | 5.1V | 15V | 5A (8/20µs) | 75W | No | General Purpose | - | - | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 3,000 : £0.16485 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | - | 4 | 24V | 25V | 25V | 15A (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 3,000 : £0.16485 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | - | 4 | 5V | 5.1V | 7V | 5.1A (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 3,000 : £0.21079 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 8V | 10V | 22V | 24A (8/20µs) | - | No | Telecom | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : £0.21079 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 5V | 6V | 18V | 24A (8/20µs) | - | No | Telecom | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : £0.21079 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 10V | 11V | 24V | 24A (8/20µs) | - | No | Telecom | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : £0.22304 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 4 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : £0.26447 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | 4 | - | 5.5V | 6.2V | 8V | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |