SOT-143-4 TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,480 In Stock | 1 : £0.56000 Cut Tape (CT) 3,000 : £0.24549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 3 | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
12,019 In Stock | 1 : £1.01000 Cut Tape (CT) 3,000 : £0.64381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 3.3V (Max) | 4.5V | 6V (Typ) | 12A (8/20µs) | - | Yes | General Purpose | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
54,805 In Stock | 1 : £0.70000 Cut Tape (CT) 3,000 : £0.25470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 70V (Max) | - | 12V (Typ) | 30A (8/20µs) | - | No | Ethernet | 2pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
7,654 In Stock | 1 : £1.01000 Cut Tape (CT) 3,000 : £0.64381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5V (Max) | 6.1V | 9V | 12A (8/20µs) | - | Yes | General Purpose | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
0 In Stock 3,000 Marketplace | 3,000 : £0.20403 Tape & Reel (TR) 2,042 : £0.11879 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Steering (Rail to Rail) | 2 | - | - | 4.8V (Typ) | 1A (8/20µs) | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
0 In Stock 90,364 Marketplace | 3,000 : £0.37584 Tape & Reel (TR) 592 : £0.40387 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Zener | 3 | 5.5V | 6.2V | 8V | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
0 In Stock Check Lead Time | 1 : £0.86000 Cut Tape (CT) 3,000 : £0.54879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5V (Max) | 6V | 9V | 6A (8/20µs) | - | Yes | General Purpose | - | -55°C ~ 85°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
0 In Stock | 3,000 : £0.20958 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 3 | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 2 | 5.5V (Max) | - | - | - | - | No | - | - | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 2 | 5V | 8.5V (Typ) | 16V | 18A (8/20µs) | - | Yes | Ethernet | 1.8pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 2 | 12V | 15V (Typ) | 19V | 13A (8/20µs) | - | Yes | Ethernet | 1.8pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Zener | 3 | 6.1V (Min) | - | 8V | - | - | No | USB | 30pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 |