SOD-882T TVS Diodes

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ESDALC5-1BT2
TVS DIODE 5VWM SOD882T
STMicroelectronics
17,589
In Stock
1 : £0.07000
Cut Tape (CT)
12,000 : £0.02820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
1
5V
5.8V
-
-
150W
No
General Purpose
26pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882T
ESDALC5-1BT2
TVS DIODE 3VWM 17VC SOD882T
STMicroelectronics
22,674
In Stock
1 : £0.12000
Cut Tape (CT)
12,000 : £0.03117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
1
3V
6V
17V
1A (8/20µs)
40W
No
General Purpose
0.4pF @ 200MHz ~ 3GHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882T
ESDALC5-1BT2
TVS DIODE 3VWM 37VC SOD882T
STMicroelectronics
67,773
In Stock
1 : £0.30000
Cut Tape (CT)
12,000 : £0.05352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
1
3V
6V
37V (Typ)
1.3A (8/20µs)
40W
No
-
0.4pF @ 200MHz ~ 3GHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882T
ESDALC5-1BT2
TVS DIODE 5VWM 17.5VC SOD882T
STMicroelectronics
17,162
In Stock
1 : £0.11000
Cut Tape (CT)
12,000 : £0.04341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
1
5V
5.8V
17.5V
9A (8/20µs)
150W
No
-
26pF @ 1MHz
-50°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882T
ESDALC5-1BT2
TVS DIODE 7.9VWM 14.5VC SOD882T
STMicroelectronics
5,838
In Stock
1 : £0.24000
Cut Tape (CT)
12,000 : £0.04369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
-
7.9V (Max)
8.1V
14.5V
24A (8/20µs)
300W
No
General Purpose
130pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882T
ESDALC5-1BT2
TVS DIODE 10VWM 20VC SOD882T
STMicroelectronics
1,903
In Stock
1 : £0.26000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
-
10V
12V
20V
2A (8/20µs)
50W
No
General Purpose
15pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882T
ESDALC5-1BT2
TVS DIODE 3VWM SOD882T
STMicroelectronics
8,467
In Stock
1 : £0.33000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
-
1
3V
8.5V
-
-
30W
No
General Purpose
4.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882T
ESDALC5-1BT2
TVS DIODE 3VWM SOD882T
STMicroelectronics
937
In Stock
1 : £0.22000
Cut Tape (CT)
12,000 : £0.04972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
1
3V
8.5V
-
-
30W
No
-
4.5pF @ 1MHz
-50°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882T
ESDALC5-1BT2
TVS DIODE 15VWM 23VC SOD882T
STMicroelectronics
0
In Stock
1 : £0.09000
Cut Tape (CT)
10,000 : £0.03843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
-
15V (Max)
15.6V
23V
25A (8/20µs)
600W
No
General Purpose
190pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
SOD-882
SOD-882T
ESDALC5-1BT2
TVS DIODE 6.3VWM 12VC SOD882T
STMicroelectronics
0
In Stock
Check Lead Time
1 : £0.32000
Cut Tape (CT)
12,000 : £0.04879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.3V
6.9V
12V
30A (8/20µs)
300W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882T
ESDALC5-1BT2
TVS DIODE 3VWM SOD882T
STMicroelectronics
0
In Stock
6,000 : £0.14052
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
-
1
3V
6.1V
-
-
100W
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882T
ESDALC5-1BT2
TVS DIODE 3VWM SOD882T
STMicroelectronics
0
In Stock
6,000 : £0.14052
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
-
1
3V
6.1V
-
-
30W
No
General Purpose
7pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882T
Showing
of 12

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.