PG-TSSLP-2-4 TVS Diodes

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PG-TSSLP-2-4
TVS DIODE 5.5VWM 30VC PGTSSLP24
Infineon Technologies
130,178
In Stock
1 : £0.11000
Cut Tape (CT)
15,000 : £0.05079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
5.5V (Max)
7.3V (Typ)
30V
2A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
176,160
In Stock
1 : £0.31000
Cut Tape (CT)
15,000 : £0.05011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
15V (Max)
21V (Typ)
48V (Typ)
16A (100ns)
-
No
RF Antenna
0.13pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
93,960
In Stock
1 : £0.19000
Cut Tape (CT)
15,000 : £0.05058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
3.6V (Max)
-
8V
3A (8/20µs)
-
No
HDMI
0.22pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
PG-TSSLP-2-4
TVS DIODE 18.5VWM 17VC PGTSSLP24
Infineon Technologies
0
In Stock
1,272
Marketplace
1,272 : £0.17950
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Zener
1
18.5V (Max)
20V
17V (Typ)
2A (8/20µs)
-
No
RF Antenna
0.3pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
PG-TSSLP-2-4
TVS DIODE 24VWM 44.5VC PGTSSLP24
Infineon Technologies
1,874
In Stock
1 : £0.27000
Cut Tape (CT)
15,000 : £0.04621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
24V (Max)
24.3V
44.5V
1.5A (8/20µs)
67W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
PG-TSSLP-2-4
TVS DIODE 13.2VWM 23VC PGTSSLP24
Infineon Technologies
0
In Stock
1 : £0.15000
Cut Tape (CT)
15,000 : £0.05740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
13.2V (Max)
13.7V
23V
5A (8/20µs)
115W
No
General Purpose
6pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
PG-TSSLP-2-4
TVS DIODE 5.5VWM 14VC PGTSSLP24
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Zener
1
5.5V (Max)
6.1V
14V
5A (8/20µs)
70W
No
Ethernet, HDMI
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
Showing
of 7

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.