LLP1006-2L TVS Diodes

Results: 15
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
74,632
In Stock
1 : £0.21000
Cut Tape (CT)
8,000 : £0.05385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V, 14V
7.3V, 14.5V
17V, 30V
5A, 2A (8/20µs)
54W, 63W
No
RS-485
8pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
92,110
In Stock
1 : £0.16000
Cut Tape (CT)
8,000 : £0.03247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V (Max)
7.3V
15V
4A (8/20µs)
60W
No
General Purpose
14pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
36,796
In Stock
1 : £0.21000
Cut Tape (CT)
8,000 : £0.04593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
7V
16V
3.5A (8/20µs)
56W
No
General Purpose
18pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
127,937
In Stock
1 : £0.21000
Cut Tape (CT)
8,000 : £0.04455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10V
9.5A (8/20µs)
95W
No
General Purpose
78pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
40,501
In Stock
1 : £0.23000
Cut Tape (CT)
8,000 : £0.05464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
9V
3.5A (8/20µs)
31W
No
General Purpose
25pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
27,670
In Stock
1 : £0.23000
Cut Tape (CT)
8,000 : £0.05385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
11V
3A (8/20µs)
33W
No
General Purpose
19pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
18,337
In Stock
1 : £0.23000
Cut Tape (CT)
8,000 : £0.05306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
10V
8A (8/20µs)
80W
No
General Purpose
63pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
15,840
In Stock
1 : £0.23000
Cut Tape (CT)
8,000 : £0.05464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12V
16A (8/20µs)
192W
No
General Purpose
130pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
14,181
In Stock
1 : £0.27000
Cut Tape (CT)
8,000 : £0.05147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
-
5V (Max)
6.9V
16V
3A (8/20µs)
45W
No
General Purpose
0.9pF @ 1MHz
-55°C ~ 145°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
2,593
In Stock
1 : £0.23000
Cut Tape (CT)
8,000 : £0.05939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.5V
14V
2A (8/20µs)
28W
No
General Purpose
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
12,170
In Stock
1 : £0.24000
Cut Tape (CT)
8,000 : £0.03860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
-
15V (Max)
15.5V
27V
6A (8/20µs)
150W
No
General Purpose
45pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
5,115
In Stock
1 : £0.29000
Cut Tape (CT)
8,000 : £0.06299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
-
12V (Max)
13.5V
23V
4A (8/20µs)
92W
No
General Purpose
30pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
0
In Stock
8,000 : £0.06299
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Zener
1
-
12V (Max)
13.5V
24V
8A (8/20µs)
200W
No
General Purpose
54pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Zener
-
1
-
6.5V
17V
3.2A (8/20µs)
54W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Zener
-
1
7V (Max)
7.3V
17V
5A (8/20µs)
63W
No
General Purpose
8pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
Showing
of 15

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.