DFN1412D-3 TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,960 In Stock This product has a maximum purchase limit | 1 : £0.29000 Cut Tape (CT) 5,000 : £0.05772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at DigiKey | Zener | 2 | 36V (Max) | 37V | 55V (Typ) | 2.3A (8/20µs) | - | No | CAN | 5.4pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1412D-3 | ||
14,158 In Stock This product has a maximum purchase limit | 1 : £0.29000 Cut Tape (CT) 5,000 : £0.05772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at DigiKey | Zener | 2 | 36V (Max) | 37V | 52V (Typ) | 2.9A (8/20µs) | - | No | CAN | 8.7pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1412D-3 | ||
4,965 In Stock | 1 : £0.29000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at DigiKey | Zener | 2 | 36V (Max) | 37V | 65V (Typ) | 1.6A (8/20µs) | - | No | CAN | 3.9pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1412D-3 | ||
4,849 In Stock | 1 : £0.35000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at DigiKey | Zener | 2 | 27V (Max) | 28V | 44V | 2.5A (8/20µs) | - | No | CAN | 5.2pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1412D-3 | ||
8,441 In Stock | 1 : £0.37000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at DigiKey | Zener | 2 | 24V (Max) | 25.5V | 43V | 1.9A (8/20µs) | - | No | CAN | 3.2pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1412D-3 | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at DigiKey | Zener | 2 | 24V (Max) | 25.5V | 42V | 2.6A (8/20µs) | - | No | CAN | 5.2pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1412D-3 | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at DigiKey | Zener | 2 | 27V (Max) | 28V | 44V | 2.5A (8/20µs) | - | No | CAN | 5.2pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1412D-3 | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at DigiKey | Zener | 2 | 27V (Max) | 28V | 45V | 1.8A (8/20µs) | - | No | CAN | 3.6pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1412D-3 | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at DigiKey | Zener | 2 | 24V (Max) | 25.5V | 42V | 2.6A (8/20µs) | - | No | CAN | 5.2pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1412D-3 | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) | Discontinued at DigiKey | Zener | 2 | 27V (Max) | 28V | 44V | 2.5A (8/20µs) | - | No | - | 6pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1412D-3 | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) | Discontinued at DigiKey | Zener | 2 | 24V (Max) | 25.5V | 42V | 2.6A (8/20µs) | - | No | - | 6pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1412D-3 |