CST2C TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,980 In Stock | 1 : £0.24000 Cut Tape (CT) 10,000 : £0.05506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 5.6V | - | 80A | - | No | USB | 600pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | CST2C | ||
28,165 In Stock | 1 : £0.24000 Cut Tape (CT) 10,000 : £0.05586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 21V (Max) | 21.5V | 35.7V | 14A (8/20µs) | 500W | No | General Purpose | 160pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | CST2C | ||
10,011 In Stock | 1 : £0.24000 Cut Tape (CT) 10,000 : £0.04888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12.6V | 12.9V | - | 50A | - | No | General Purpose | 270pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | CST2C |