8-UDFN (3.3x1.0) TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,358 In Stock | 1 : £0.58000 Cut Tape (CT) 3,000 : £0.15795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | 5V (Max) | 5.5V | 10V | - | - | No | USB | 0.15pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 8-UDFN (3.3x1.0) | ||
0 In Stock 90,306 Marketplace Check Lead Time | 1 : £1.10000 Cut Tape (CT) 3,000 : £0.28907 Tape & Reel (TR) 514 : £0.43418 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Zener | 6 | 3.3V (Max) | 5.5V | 8.4V (Typ) | 16A | - | No | USB | 0.32pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 8-UDFN (3.3x1.0) | ||
4 In Stock | 1 : £0.76000 Cut Tape (CT) 3,000 : £0.18717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 6 | 3.3V (Max) | 5.5V | 9.5V (Typ) | 16A | - | No | USB | 0.32pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-UFDFN | 8-UDFN (3.3x1.0) | ||
0 In Stock Check Lead Time | 1 : £0.83000 Cut Tape (CT) 3,000 : £0.24404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | 5V (Max) | 5.5V | 10V | - | - | No | - | 0.15pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-UFDFN | 8-UDFN (3.3x1.0) |