6-TSOP TVS Diodes

Results: 73
Stocking Options
Environmental Options
Media
Exclude
73Results
Applied FiltersRemove All

Showing
of 73
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6 TSOP
TVS DIODE 5.5VWM 10VC 6TSOP
onsemi
26,455
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.12606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
Ethernet, HDMI
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
6 TSOP
TVS DIODE 5VWM 12VC 6TSOP
onsemi
27,468
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.11547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
12V
-
-
No
USB
3pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 3.3VWM 12VC 6TSOP
Nexperia USA Inc.
121,285
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.10047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.3V
12V
20A (8/20µs)
200W
No
General Purpose
215pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
6 TSOP
TVS DIODE 5VWM 10VC 6TSOP
onsemi
28,759
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.12862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
5.5V
10V (Typ)
8A (8/20µs)
-
Yes
General Purpose
0.8pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
2,658
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.10098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
-
100W
Yes
General Purpose
2.5pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74, SOT-457
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
40,779
In Stock
1 : £0.45000
Cut Tape (CT)
10,000 : £0.08833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
-
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74, SOT-457
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 3.3VWM 12VC 6TSOP
Nexperia USA Inc.
6,899
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.11852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
3.3V (Max)
5.3V
12V
20A (8/20µs)
200W
No
General Purpose
215pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 12VWM 24VC 6TSOP
Nexperia USA Inc.
2,328
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.11852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
12V (Max)
12.5V
24V
10A (8/20µs)
200W
No
General Purpose
73pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
6 TSOP
TVS DIODE 5VWM 12VC 6TSOP
onsemi
22,397
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.12032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
12V
25A (8/20µs)
500W
Yes
-
3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
6 TSOP
TVS DIODE 5VWM 12VC 6TSOP
onsemi
43,184
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.16151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
12V
25A (8/20µs)
500W
Yes
-
3pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
6 TSOP
TVS DIODE 25VWM 6TSOP
onsemi
4,750
In Stock
1 : £1.29000
Cut Tape (CT)
3,000 : £0.35159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
25V (Max)
30V
-
-
-
No
General Purpose
28pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
6 TSOP
TVS DIODE 5VWM 17.5VC 6TSOP
onsemi
8,785
In Stock
1 : £1.96000
Cut Tape (CT)
3,000 : £0.69874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
5A (8/20µs)
300W
Yes
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
6 TSOP
TVS DIODE 5VWM 14.5VC 6TSOP
onsemi
38,218
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.06870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5V (Max)
6.2V
14.5V
24A (8/20µs)
350W
No
General Purpose
260pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
6 TSOP
TVS DIODE 5VWM 20VC 6TSOP
onsemi
10,756
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.13593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
20V
8A (8/20µs)
500W
Yes
General Purpose
3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
6 TSOP
TVS DIODE 15VWM 29VC 6TSOP
onsemi
3,830
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.07820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
15V (Max)
17V
29V
12A (8/20µs)
350W
No
General Purpose
95pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 20VWM 28VC 6TSOP
Nexperia USA Inc.
2,231
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
20V
-
28V
-
19.6W
No
General Purpose
48pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
6 TSOP
TVS DIODE 5.5VWM 10VC 6TSOP
onsemi
7,622
In Stock
75,000
Factory
1 : £0.33000
Cut Tape (CT)
3,000 : £0.22058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
Ethernet, HDMI
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
6 TSOP
TVS DIODE 24VWM 44VC 6TSOP
onsemi
4,312
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.08331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
24V (Max)
26.7V
44V
8A (8/20µs)
350W
No
General Purpose
60pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 24VWM 52VC 6TSOP
Nexperia USA Inc.
3,119
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.10047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
24V (Max)
25.5V
52V
4A (8/20µs)
200W
No
General Purpose
45pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 5VWM 6TSOP
Nexperia USA Inc.
37,256
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.10386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5V (Max)
-
-
-
20W
No
General Purpose
75pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 5.5VWM 12.3VC 6TSOP
Nexperia USA Inc.
3,134
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.11371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
12.3V (Typ)
3.5A (8/20µs)
-
Yes
-
22pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-74, SOT-457
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
5,271
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.11742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
-
-
-
Yes
DVI, HDMI, USB
40pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-74, SOT-457
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 15VWM 33VC 6TSOP
Nexperia USA Inc.
10,441
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.11852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
15V (Max)
17V
33V
6A (8/20µs)
200W
No
General Purpose
60pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 24VWM 52VC 6TSOP
Nexperia USA Inc.
9,000
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.11852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
24V (Max)
25.5V
52V
4A (8/20µs)
200W
No
General Purpose
45pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
Automotive, AEC-Q101 Series
TVS DIODE 5VWM 13VC 6TSOP
Nexperia USA Inc.
4,820
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.11852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5V (Max)
6.4V
13V
20A (8/20µs)
200W
No
General Purpose
165pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
Showing
of 73

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.