Texas Instruments TVS Diodes

Results: 137
Series
-*
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
123456813
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3V3.6V (Max)3.6V5V (Max)5.5V (Max)5.5V9V (Max)13V (Max)24V (Max)36V (Max)-
Voltage - Breakdown (Min)
4.5V5V5V, 7.2V5.1V5.5V6V6.1V6.4V (Typ)6.4V6.5V6.7V (Typ)7V
Voltage - Clamping (Max) @ Ipp
3V (Typ)6.3V (Typ)6.5V (Typ)6.5V6.8V (Typ)7.6V (Typ)8V8.4V (Typ)8.5V (Typ)8.8V (Typ)8.8V8.9V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)1.7A (8/20µA)1.7A (8/20µs)1.8A (8/20µs)2A (8/20µs)2.5A (8/20µs)2.5A2.8A (8/20µs)3A (8/20µs)3.1A (8/20µs)3.5A (8/20µs)4.3A (8/20µs)
Power - Peak Pulse
15W16W17W19W20W25W27W30W35W36W40W45W
Power Line Protection
NoYes
Applications
-CANCAN, TelecomCAN, Telecom, USBCAN, USBEthernetEthernet, HDMIEthernet, HDMI, USBEthernet, USB 2.0Ethernet, USBGeneral PurposeHDMIHDMI, USBRF Antenna
Capacitance @ Frequency
0.13pF @ 1MHz0.15pF @ 1MHz0.18pF @ 1MHz0.2pF @ 1MHz0.25pF @ 1MHz0.27pF @ 1MHz0.42pF @ 1MHz0.5pF @ 1MHz0.55pF @ 1MHz0.65pF @ 1MHz0.66pF @ 1MHz0.9pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-50°C ~ 150°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 150°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
3-SMD, SOT-23-3 Variant3-XFDFN4-XFDFN Exposed Pad4-XFLGA, DSLGA6-TSSOP, SC-88, SOT-3636-UFDFN6-WDFN Exposed Pad6-XFDFN8-UFQFN8-WFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-UFDFN
Supplier Device Package
2-X1SON (1x.60)2-X2SON (0.6x0.3)3-X2SON (1.3x0.6)3-X2SON (1x0.6)4-DSLGA4-SOP4-X2SON (0.8x0.8)6-SON (1.45x1)6-SON (3x3)6-USON (1.6x1.6)6-X2SON (1x1)8-UQFN (1.5x1.5)
Stocking Options
Environmental Options
Media
Marketplace Product
137Results
Applied FiltersRemove All

Showing
of 137
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X2SON
ESD321DPYR
TVS DIODE 3.6VWM 6.8VC 2X1SON
Texas Instruments
20,376
In Stock
1 : £0.27000
Cut Tape (CT)
10,000 : £0.06412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.6V (Max)4.5V6.8V (Typ)6A (8/20µs)40WNoGeneral Purpose0.9pF @ 1MHz-40°C ~ 125°C (TA)--Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
X2SON
TPD1E0B04DPLR
TVS DIODE 3.6VWM 10.1VC 2X2SON
Texas Instruments
68,368
In Stock
390,015
Marketplace
1 : £0.30000
Cut Tape (CT)
15,000 : £0.06978
Tape & Reel (TR)
2,926 : £0.07838
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveZener-13.6V (Max)6.7V (Typ)10.1V1.7A (8/20µA)15WNoRF Antenna0.13pF @ 1MHz-40°C ~ 125°C (TA)--Surface Mount0201 (0603 Metric)2-X2SON (0.6x0.3)
SOT-23-6 PKG
TPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6
Texas Instruments
37,266
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.08399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6.5V15V (Typ)3A (8/20µs)45WYesEthernet, HDMI--40°C ~ 125°C (TA)--Surface MountSOT-23-6SOT-23-6
X2SON
ESD401DPYR
TVS DIODE 5.5VWM 24VC 2X1SON
Texas Instruments
155,570
In Stock
1 : £0.32000
Cut Tape (CT)
10,000 : £0.07481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)7.5V24V (Typ)4.5A (8/20µs)67WNoGeneral Purpose--40°C ~ 125°C (TA)--Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
SOT-23-6 PKG
TPD4S009DBVR
TVS DIODE 5.5VWM SOT23-6
Texas Instruments
11,938
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.07085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)9V--25WYesEthernet, HDMI--40°C ~ 85°C (TA)--Surface MountSOT-23-6SOT-23-6
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
2,787
In Stock
1 : £0.34000
Cut Tape (CT)
10,000 : £0.04180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6V14V5A (8/20µs)90WNoGeneral Purpose--40°C ~ 125°C (TA)--Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
6UFDFN
TPD3E001DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
22,554
In Stock
1 : £0.38000
Cut Tape (CT)
5,000 : £0.12191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)3-5.5V (Max)11V--90WYesGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount6-UFDFN6-SON (1.45x1)
10_UQFN_4207268_3c
TPD6E001RSER
TVS DIODE 5VWM 10UQFN
Texas Instruments
36,588
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.13428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)6-5V (Max)11V---YesGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount10-UFQFN10-UQFN (2.0x1.5)
SOT-5
TPD2E001DRLR
TVS DIODE 5.5VWM SOT5
Texas Instruments
35,461
In Stock
1 : £0.40000
Cut Tape (CT)
4,000 : £0.13411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)11V---YesEthernet--40°C ~ 85°C (TA)--Surface MountSOT-553SOT-5
DRT-3-SOT Pkg
TPD2EUSB30ADRTR
TVS DIODE 3.6VWM 8VC SOT9X3
Texas Instruments
54,945
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.11062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-3.6V (Max)4.5V8V1A (8/20µs)45WYesGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount3-SMD, SOT-23-3 VariantSOT-3
SOT-23-6 PKG
TPD4E001QDBVRQ1
TVS DIODE 5.5VWM 16VC SOT23-6
Texas Instruments
52,207
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.13778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)11V16V (Typ)5.5A (8/20µs)100WYesEthernet--40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface MountSOT-23-6SOT-23-6
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
145,741
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.14012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5.5V (Max)7V8V5A (8/20µs)45WYesGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount3-SMD, SOT-23-3 VariantSOT-3
DRT-3-SOT Pkg
TPD2E009DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
67,329
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.14012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5.5V (Max)7V8V1A (8/20µs)45WYesEthernet, HDMI--40°C ~ 85°C (TA)--Surface Mount3-SMD, SOT-23-3 VariantSOT-3
ESD122DMxR
ESD122DMYR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
33,216
In Stock
1 : £0.42000
Cut Tape (CT)
10,000 : £0.12358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-23.6V (Max)5.1V8.4V (Typ)2.5A (8/20µs)20WNoHDMI, USB0.2pF @ 1MHz-40°C ~ 125°C (TA)--Surface Mount3-XFDFN3-X2SON (1.3x0.6)
SOT143
TPD2E001DZDR
TVS DIODE 5.5VWM 4SOP
Texas Instruments
16,530
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.14596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)11V---YesEthernet--40°C ~ 85°C (TA)--Surface MountTO-253-4, TO-253AA4-SOP
ESD122DMxR
ESD122DMXR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
77,152
In Stock
1 : £0.44000
Cut Tape (CT)
10,000 : £0.12996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-23.6V (Max)5.1V8.4V (Typ)2.5A (8/20µs)20WNoHDMI, USB0.2pF @ 1MHz-40°C ~ 125°C (TA)--Surface Mount3-XFDFN3-X2SON (1x0.6)
SOT-23-3
TPD2E009DBZR
TVS DIODE 5.5VWM 8VC SOT23-3
Texas Instruments
37,749
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.14688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5.5V (Max)7V8V1A (8/20µs)45WYesEthernet, HDMI--40°C ~ 85°C (TA)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-5
TPD2E2U06DRLR
TVS DIODE 5.5VWM 12.4VC SOT5
Texas Instruments
24,189
In Stock
1 : £0.45000
Cut Tape (CT)
4,000 : £0.15297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)6.5V12.4V (Typ)5.5A (8/20µs)85WYesEthernet--40°C ~ 125°C (TA)--Surface MountSOT-553SOT-5
DRL-6-SOT Pkg
TPD4E001DRLR
TVS DIODE 5.5VWM 6SOT
Texas Instruments
3,242
In Stock
1 : £0.46000
Cut Tape (CT)
4,000 : £0.10509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)11V--100WYesEthernet--40°C ~ 85°C (TA)--Surface MountSOT-563, SOT-666SOT-5X3
TI DQA
TPD4E05U06QDQARQ1
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
2,174
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.13311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6.4V14V2.5A (8/20µs)40WYesHDMI, USB--40°C ~ 125°C (TA)AutomotiveAEC-Q101Surface Mount10-UFDFN10-USON (2.5x1)
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
39,199
In Stock
1 : £0.48000
Cut Tape (CT)
5,000 : £0.15294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V6V-3A (8/20µs)60WYesUSB--40°C ~ 85°C (TA)--Surface Mount6-UFDFN6-SON (1.45x1)
SOT-23-6 PKG
TPD4E001DBVR
TVS DIODE 5.5VWM SOT23-6
Texas Instruments
8,400
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.16957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)11V--100WYesEthernet--40°C ~ 85°C (TA)--Surface MountSOT-23-6SOT-23-6
TI DQA
TPD4E02B04QDQARQ1
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
52,293
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.20531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-43.6V (Max)5.5V8.8V2A (8/20µs)17WNo-0.25pF @ 1MHz-40°C ~ 125°C (TA)AutomotiveAEC-Q101Surface Mount10-UFDFN10-USON (2.5x1)
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
138,005
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.20742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)6V14V2.5A (8/20µs)40WYesHDMI--40°C ~ 125°C (TA)--Surface Mount10-UFDFN10-USON (2.5x1)
DCK-3-PDSO Pkg 4093553-2
TPD2E007DCKR
TVS DIODE 13VWM SC70-3
Texas Instruments
24,355
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.21885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-213V (Max)14V---NoGeneral Purpose--40°C ~ 85°C (TA)--Surface MountSC-70, SOT-323SC-70-3
Showing
of 137

Texas Instruments TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.