KYOCERA AVX TVS Diodes

Results: 63
Stocking Options
Environmental Options
Media
Exclude
63Results
Applied FiltersRemove All

Showing
of 63
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
GiGuard
GG0402052R542P
TVS DIODE 5VWM 15.5VC 402
KYOCERA AVX
4,642
In Stock
80,000
Factory
1 : £0.13000
Cut Tape (CT)
10,000 : £0.03395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.5V
15.5V
3A (8/20µs)
46W
No
General Purpose
2.5pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
GG040205100N2P
GG040205100N2P
TVS DIODE 5VWM 12VC 402
KYOCERA AVX
92,524
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.02716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.5V
12V
8A (8/20µs)
96W
No
General Purpose
10pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
giguard_750sq
GG0402126R042P
TVS DIODE 12VWM 22VC 0402
KYOCERA AVX
79,231
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.02819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
18V
22V
6A
130W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1005 Metric)
0402
GG040205170N2P
GG040205170N2P
TVS DIODE 5VWM 10VC 402
KYOCERA AVX
134,817
In Stock
1 : £0.20000
Cut Tape (CT)
10,000 : £0.03499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.1V
10V
8A (8/20µs)
80W
No
General Purpose
17pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
GiGuard
GG0402050R3C2P
TVS DIODE 5VWM 15.5VC 402
KYOCERA AVX
155,606
In Stock
1 : £0.25000
Cut Tape (CT)
10,000 : £0.04074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
7V
15.5V
3A (8/20µs)
46W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
giguard_750sq
GG040203100N2P
TVS DIODE 3.3VWM 10VC 0402
KYOCERA AVX
8,648
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.02683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
4V (Typ)
10V
8A (8/20µs)
80W
No
Ethernet, HDMI, Telecom, USB
10pF @ 1MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
0402
giguard_750sq
GG040207100N2P
TVS DIODE 7VWM 13VC 0402
KYOCERA AVX
6,623
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.01753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V
9V
13V
6A
72W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1005 Metric)
0402
GiGuard
GG0201052R542P
TVS DIODE 5VWM 16VC 0201
KYOCERA AVX
7,086
In Stock
1 : £0.11000
Cut Tape (CT)
15,000 : £0.01371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.7V
16V
3A
46W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
0201
CERCAP
GG0402060R3C2P
TVS DIODE 6.5VWM 15.5VC 0402
KYOCERA AVX
6,941
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.02854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6.5V
7V
15.5V
3A (8/20µs)
54W
No
Ethernet, HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402
GiGuard
GG0402055R042P
TVS DIODE 5VWM 16VC 402
KYOCERA AVX
35,597
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.03244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.2V
16V
4A (8/20µs)
60W
No
General Purpose
5pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
giguard_750sq
GG0603052R542P
TVS DIODE 5VWM 16VC 0603
KYOCERA AVX
2,189
In Stock
1 : £0.16000
Cut Tape (CT)
5,000 : £0.02819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.7V
16V
3A
45W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1608 Metric)
0603
GiGuard
GG020105100N2P
TVS DIODE 5VWM 12VC 201
KYOCERA AVX
112,963
In Stock
1 : £0.21000
Cut Tape (CT)
15,000 : £0.03168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.5V
12V
6A (8/20µs)
60W
No
General Purpose
10pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
Varistor SMD
VC060305A150TP
TVS DIODE 5.6VWM 18VC 0603
KYOCERA AVX
2,961
In Stock
1 : £0.35000
Cut Tape (CT)
10,000 : £0.04690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.6V
8.5V
18V
30A
-
No
General Purpose
750pF @ 1kHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1608 Metric)
0603
GiGuard
GG0201050R3C2P
TVS DIODE 5VWM 30VC 0201
KYOCERA AVX
12,645
In Stock
1 : £0.14000
Cut Tape (CT)
15,000 : £0.02514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
8V
30V
3A
60W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
0201
giguard_750sq
GG0402051R5L2P
TVS DIODE 5VWM 12VC 0402
KYOCERA AVX
7,278
In Stock
1 : £0.26000
Cut Tape (CT)
10,000 : £0.04343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
8V
12V
15A
300W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1005 Metric)
0402
DO-214AC, SMA
SMAJ5.0A
TVS DIODE 5VWM 9.2VC SMAJ
KYOCERA AVX
15,128
In Stock
1 : £0.31000
Cut Tape (CT)
7,500 : £0.06460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.48A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMAJ (DO-214AC)
DO-214AC, SMA
SMAJ220CA
TVS DIODE 220VWM 356VC SMAJ
KYOCERA AVX
14,943
In Stock
1 : £0.31000
Cut Tape (CT)
7,500 : £0.06601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
220V
246V
356V
1.12A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMAJ (DO-214AC)
DO-214AC, SMA
SMAJ12CA
TVS DIODE 12VWM 19.9VC SMAJ
KYOCERA AVX
25,017
In Stock
1 : £0.32000
Cut Tape (CT)
7,500 : £0.07619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMAJ (DO-214AC)
DO-214AC, SMA
SMAJ5.0CA
TVS DIODE 5VWM 9.2VC SMAJ
KYOCERA AVX
15,337
In Stock
1 : £0.32000
Cut Tape (CT)
7,500 : £0.06912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
43.48A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMAJ (DO-214AC)
DO-214AA SMB
SMBJ5.0A
TVS DIODE 5VWM 9.2VC SMB
KYOCERA AVX
13,473
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.09204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.22A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA SMB
SMBJ26A
TVS DIODE 26VWM 42.1VC SMB
KYOCERA AVX
8,621
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.09053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
14.25A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA SMB
SMBJ12A
TVS DIODE 12VWM 19.9VC SMB
KYOCERA AVX
8,011
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.10184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
30.15A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA SMB
SMBJ5.0CA
TVS DIODE 5VWM 9.2VC SMB
KYOCERA AVX
3,658
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.09656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
65.22A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA SMB
SMBJ140A
TVS DIODE 140VWM 227VC SMB
KYOCERA AVX
2,554
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.10109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
140V
155V
227V
2.65A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA SMB
SMBJ12CA
TVS DIODE 12VWM 19.9VC SMB
KYOCERA AVX
21,849
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.11090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
30.15A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 63

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.